LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TE Connectivity 02560541-000 product image
Immagini a scopo illustrativo

TE Connectivity 02560541-000

Produttore
Cod. Prod.
02560541-000
Cod. LCSC
C3825075
Imballo
-
Numero Cliente
Attr. chiave
LVDT Transducers (Linear Variable Differential Transformer) RoHS
Scheda TecnicaTE Connectivity 02560541-000
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
1+$ 111.1147$ 111.11
200+$ 43.0003$ 8600.06
500+$ 41.4889$ 20744.45
1,000+$ 40.7418$ 40741.80
Package Standard1/Full Bag
Prezzo migliore per quantità maggiore?
$

Descrizione

Traduzione AI

The E Series LVDTs are highly cost-effective, meeting the needs of many applications that require LVDT performance and reliability on a limited budget. With linearity of only ±0.5% of full scale (±1.0% for E 2000), they are suitable for most applications in moderate operating temperature environments. The series features a magnetic stainless steel housing that protects against EMI and electrostatic interference, while the rugged construction withstands shock and vibration in most industrial applications. As with most LVDTs, the E Series windings are vacuum-impregnated with a specially formulated high-temperature flexible resin, and the coil assembly is encapsulated within the housing using a two-part epoxy, providing excellent resistance to harsh environments including high humidity, vibration, and shock.

Caratteristiche

Traduzione AI
  • Standard LVDT performance
  • AISI 400 series stainless steel housing
  • Available in inch or metric core

Applicazioni

Traduzione AI

General industrial, moderate operating temperature environments, cost-sensitive applications