LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
10% OFF
coileasy CEU8731U1W product image
  • CEU8731U1W thumbnail 1
  • CEU8731U1W thumbnail 2
  • CEU8731U1W thumbnail 3
  • Diagrama de pines
  • Footprint
Imágenes ilustrativas

coileasy CEU8731U1W

Fabricante
coileasyAsian Brands
N.º de pieza fab.
CEU8731U1W
Nº LCSC
C37648296
Emb.
SOP-16-300mil
Número de Cliente
Atrib. clave
5.7 kVrms three-channel 100Mbps magnetic isolation wide-body general-purpose digital isolator
Hoja de Datoscoileasy CEU8731U1W
Cumplimiento RoHS1 documentos disponibles
Piezas alternativas1
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIsolators/Digital Isolators
Fabricantecoileasy
Emb.SOP-16-300mil
FeaturesOutput status configurable
CMTI(kV/us)200kV/us
Propagation Delay(tpd)13.5ns
Number of Channels3
Number of Forward Channels2
Voltage - Supply3V~5.5V;3V~5.5V
Number of Reverse Channels1
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)5700
Data Rate(Max)100Mbps
Default OutputHigh Level;Low Level

Descripción

Traducción por IA

CEU8731U1W/CEU8731U0W is a high-speed, high-reliability three-channel magnetically isolated general-purpose digital isolator, compliant with UL-1577 standard with 5.7 kVrms isolation withstand voltage, housed in a wide-body SOW-16 package. It employs chip-level micro-transformers and proprietary AdaptivePulse® modulation/demodulation technology for signal transmission, combining the timing accuracy of edge modulation with the robustness of OOK modulation. Typical signal propagation delay is less than 10 ns, with a common-mode transient immunity of ±200 kV/μs. The device includes 2 forward signal channels and 1 reverse signal channel. A power-fail protection function is provided, allowing a default output level (selectable high or low) when the input side loses power.

Características

Traducción por IA
  • Data rate: 0 - 100Mbps
  • Ultra-low power: typical < 1.9 mA per channel at 1Mbps
  • Typical propagation delay: < 10 ns
  • Input voltage range: 3.0 V to 5.5 V
  • Operating temperature range: -40 °C to +125 °C
  • Isolation voltage: 5.7 kVrms
  • Common-mode transient immunity: ±200 kV/μs
  • SOW-16 package (wide body)
  • Power-off protection with selectable default output level

Aplicaciones

Traducción por IA
  • Smart meters
  • Industrial automation
  • Home appliances
  • Isolated data bus