LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
MICROCHIP JANTXV1N4470US product image
Zdjęcia poglądowe

MICROCHIP JANTXV1N4470US

Producent
Nr części prod.
JANTXV1N4470US
Nr LCSC
C3733202
Opak.
MELF
Numer Klienta
Klucz. cechy
1 Independent 16V MELF Single Zener Diodes RoHS
Karta KatalogowaMICROCHIP JANTXV1N4470US
Zgodność z RoHS2 dokumentów dostępnych
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 18.7077$ 18.71
200+$ 7.2406$ 1448.12
500+$ 6.9861$ 3493.05
1,000+$ 6.8596$ 6859.60
Standardowa Obudowa1/Full Bag
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ProducentMICROCHIP
Opak.MELF
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation1.5W
Reverse Leakage Current (Ir)50nA@12.8V
Impedance(Zzt)10Ω
Zener Voltage(Nom)16V
Impedance(Zzk)600Ω

Opis

Tłumaczenie AI

This series of SMT Zener voltage regulators conforms to MIL-PRF-19500/406 and is designed for high-reliability applications where failure is not an option. These industry-qualified 1.5W Zener voltage regulators are hermetically sealed using a void-free glass construction with internal metallurgical bonding. The series includes Zener selections with a standard tolerance of 5% and voltage range from 3.3V to 200V. Versions with 1% and 2% tolerances are also available. Microsemi offers many other Zener products to address higher and lower power ratings in both through-hole and SMT packages.

Funkcje

Tłumaczenie AI
  • Surface-mount equivalents of popular JEDEC registered series.
  • Void-free hermetic glass package.
  • Triple passivation.
  • Extremely rugged construction.
  • 1N4462US through 1N4496US use "Class 1" internal metallurgical bond; 1N6485US through 1N6491US, 1N4460US, and 1N4461US use "Class III" internal metallurgical bond.
  • JAN, JANTX, JANTXV, and JANS qualifications available per MIL-PRF-19500/406.
  • RoHS-compliant versions available (commercial grade only).

Zastosowania

Tłumaczenie AI
  • Regulates voltage over a wide range of operating current and temperature.
  • Wide voltage selection from 3.3V to 200V.
  • Standard voltage tolerance of ±5% (no suffix).
  • Tighter tolerances of ±2% or ±1% available.
  • Insensitive to electrostatic discharge per MIL-STD-750 Method 1020.
  • Inherent radiation hardness as described in Microsemi MicroNote 050.