Zilog ZRE200GE
| Producent | |
| Nr części prod. | ZRE200GE |
| Nr LCSC | C3678733 |
| Opak. | TO-5-3 |
| Numer Klienta | |
| Klucz. cechy | TO-5-3 Optical Motion Sensors RoHS |
| Karta Katalogowa | Zilog ZRE200GE |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Sensors, Transducers/Motion Sensors/Optical Motion Sensors | |
| Producent | Zilog | |
| Opak. | TO-5-3 | |
| Length | - | |
| Width | - | |
| Height | - | |
| Operating Temperature | -20℃~+70℃ | |
| Interface | - | |
| Voltage - Supply | 3V~15V | |
| Measurement Type | - | |
| Features | Spectral correction/filtering |
| Typ | Opis | |
|---|---|---|
| Kategoria | Sensors, Transducers/Motion Sensors/Optical Motion Sensors | |
| Producent | Zilog | |
| Opak. | TO-5-3 | |
| Length | - | |
| Width | - | |
| Height | - |
| Typ | Opis | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Interface | - | |
| Voltage - Supply | 3V~15V | |
| Measurement Type | - | |
| Features | Spectral correction/filtering |
Opis
Zilog's Passive Infrared (PIR) sensors are designed to deliver high performance and superior EMI immunity for the most demanding motion detection applications. The ZRE200GE PIR sensor is used in conjunction with a PIR lens and consists of two sensing elements located behind a spectrally filtered window tuned to an 8–13µm wavelength to help block unwanted infrared energy. The ZRE200GE is offered in a standard TO-5 package with lead lengths of 13.5mm and 3.5mm.
Funkcje
- Dual-element balanced differential (series-opposed) PIR sensor, high power supply rejection ratio
- Element size 1mm×2mm, pitch 1mm
- Standard metal TO-5 package
- Recommended operating voltage range 3V to 15V
- Operating temperature range -20°C to +70°C
Zastosowania
- General-purpose motion detector
- Lighting
- Video doorbell
- IP camera
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.7867 | $ 0.79 |
| 200+ | $ 0.3055 | $ 61.10 |
| 500+ | $ 0.2947 | $ 147.35 |
| 1,000+ | $ 0.2885 | $ 288.50 |
Standardowa Obudowa2000/Full Box | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Sensors, Transducers/Motion Sensors/Optical Motion Sensors | |
| Producent | Zilog | |
| Opak. | TO-5-3 | |
| Length | - | |
| Width | - | |
| Height | - | |
| Operating Temperature | -20℃~+70℃ | |
| Interface | - | |
| Voltage - Supply | 3V~15V | |
| Measurement Type | - | |
| Features | Spectral correction/filtering |
| Typ | Opis | |
|---|---|---|
| Kategoria | Sensors, Transducers/Motion Sensors/Optical Motion Sensors | |
| Producent | Zilog | |
| Opak. | TO-5-3 | |
| Length | - | |
| Width | - | |
| Height | - |
| Typ | Opis | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Interface | - | |
| Voltage - Supply | 3V~15V | |
| Measurement Type | - | |
| Features | Spectral correction/filtering |
Opis
Zilog's Passive Infrared (PIR) sensors are designed to deliver high performance and superior EMI immunity for the most demanding motion detection applications. The ZRE200GE PIR sensor is used in conjunction with a PIR lens and consists of two sensing elements located behind a spectrally filtered window tuned to an 8–13µm wavelength to help block unwanted infrared energy. The ZRE200GE is offered in a standard TO-5 package with lead lengths of 13.5mm and 3.5mm.
Funkcje
- Dual-element balanced differential (series-opposed) PIR sensor, high power supply rejection ratio
- Element size 1mm×2mm, pitch 1mm
- Standard metal TO-5 package
- Recommended operating voltage range 3V to 15V
- Operating temperature range -20°C to +70°C
Zastosowania
- General-purpose motion detector
- Lighting
- Video doorbell
- IP camera
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |