LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
Rochester Electronics 74HC677NT product image
Imágenes ilustrativas

Rochester Electronics 74HC677NT

Fabricante
N.º de pieza fab.
74HC677NT
Nº LCSC
C3659253
Emb.
DIP-24
Número de Cliente
Atrib. clave
DIP-24 Comparators
Hoja de DatosRochester Electronics 74HC677NT
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Logic/Comparators
FabricanteRochester Electronics
Emb.DIP-24
output typePush-pull
Rail to Rail-
Output Mode-
Propagation Delay Time-
Quiescent Current-
Dual Supply-
Input Hysteresis Voltage (Vhys)-
Common Mode Rejection Ratio(CMRR)70dB
Vos - Input Offset Voltage-
Ib - Input Bias Current-
Operating Temperature0℃~+70℃
Maximum Power Supply Range (Vdd-Vss)-
Function-
Number of Channels-
Input Offset Voltage Drift(Vos TC)-
Input Offset Current(Ios)-
Input Offset Current Drift (Ios TC)-
Single Supply-
Response Time (tr)-

Descripción

Traducción por IA

This 16-bit address comparator simplifies the addressing of memory boards and/or other peripheral devices. The four P inputs are typically hard-wired to a preprogrammed address. An internal decoder determines whether the input applied to the A inputs must be low or high to drive the Y output low. For example, a positive-logic bit combination of 0111 (decimal 7) at the P inputs specifies that inputs A1 through A7 must be low and inputs A8 through A16 must be high to drive the output low. A match between the address applied at the A inputs and the preprogrammed address is indicated by a low output. The device features an enable (G) input. When G̅ is low, the device is enabled. When G̅ is high, the device is disabled and the output is forced high, regardless of the A and P inputs. The SN74ALS677A operates over a temperature range of 0℃ to 70℃.

Características

Traducción por IA
  • 16-bit address comparator with enable
  • Package options include plastic small-outline (DW) and standard plastic (NT) 300-mil DIP packages

Aplicaciones

Traducción por IA
  • Memory board addressing
  • Peripheral addressing