LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
SKYWORKS SI5332DD13138-AM2 product image
실제 제품과 다를 수 있음

SKYWORKS SI5332DD13138-AM2

제조업체
제조사 품번
SI5332DD13138-AM2
LCSC 번호
C3607541
포장
QFN-40(6x6)
고객 번호
주요 제원
200MHz 1.71V~3.46V I2C 8 QFN-40(6x6) Clock Generators, PLLs, Frequency Synthesizers
데이터시트SKYWORKS SI5332DD13138-AM2
대체 부품5
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 12.3155$ 12.32
200+$ 4.7664$ 953.28
490+$ 4.5983$ 2253.17
980+$ 4.5165$ 4426.17
표준 패키지490/Full Tray
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
제조업체SKYWORKS
포장QFN-40(6x6)
Operating Temperature-40℃~+105℃
Clock/OscillatorExternal
Output Frequency(Max)200MHz
Voltage - Supply1.71V~3.46V
Period Jitter, Peak-to-Peak-;-
Phase OffsetSupport
InterfaceI2C
InputLVPECL
FeaturesBuilt-in phase-locked loop;Spread spectrum;Protocol-specific clock generation;Built-in clock monitoring and loss-of-lock detection;Automatic reference switching;Multi-source clock input
Output LevelLVDS;LVPECL;HCSL;LVCMOS
Phase Jitter190fs
Number of Outputs8
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The Si5332-AM automotive-grade clock generator uses proprietary MultiSynth flexible frequency synthesis technology to generate any combination of output frequencies with excellent jitter performance. The device's highly flexible architecture enables generation of a wide range of integer and non-integer related frequencies with zero synthesis error through up to 12 differential clock outputs on a single device. The device provides multiple output banks, each connectable to an independent voltage supply, suitable for mixed-voltage applications. In addition, the signal format of each clock output is user-configurable. With its flexibility in frequency, format, and supply voltage, the device is ideal for replacing multiple clock ICs and oscillators with a single device. The device incorporates SmartClock technology to monitor reference input health, detect faults, report faults to the system safety manager, and under external control, switch to a redundant backup source upon fault detection. When both primary and redundant reference inputs fail, AlwaysOn mode allows the output clocks to continue operating within +/-5% of the required output frequency. The device can be quickly and easily configured using ClockBuilder Pro software. The software assigns a custom part number to each unique configuration. Ordering devices with a custom part number enables free factory programming, making it easy to obtain a tailored custom clock for each application. Using its I²C interface, the device can be configured by the user at power-up or programmed into non-volatile memory using the ClockBuilder Pro field programmer.

주요 특징

AI 번역
  • 6/8/12-output any-frequency programmable clock generator
  • AEC-Q100 compliant
  • AEC-Q006 compliant
  • Automotive Grade 2 temperature range: -40 to +105°C
  • SmartClock health monitoring and fault detection
  • Three package sizes supporting different combinations of output clocks and user-configurable hardware input pins
  • MultiSynth technology for any-frequency synthesis up to 250 MHz on any output
  • Integer divider support up to 333.33 MHz
  • Highly configurable output path with crosspoint mux
  • Up to three independent fractional synthesis output paths
  • Up to five independent integer dividers
  • Input frequency range: external crystal 16 to 50 MHz, differential clock 10 to 250 MHz, LVCMOS clock 10 to 170 MHz
  • Output frequency range: differential output 5 to 333.33 MHz, LVCMOS output 5 to 170 MHz
  • PCI Express all generations compliant
  • User-configurable clock output signal format per output: LVDS, LVPECL, HCSL, LVCMOS
  • Down-spread and center-spread spectrum support
  • RoHS-6 compliant
  • 190 fs RMS phase jitter
  • 1.8 V, 2.5 V, 3.3 V core supply voltage
  • Adjustable output-to-output delay
  • Independent, glitch-free dynamic output frequency change
  • Ultra-low power consumption
  • Independent output supply pins

응용 분야

AI 번역
  • Advanced Driver Assistance System ECU
  • Automotive Networking/Gateway
  • Digital Cockpit/In-Vehicle Infotainment System
  • Sensors
  • Autonomous Driving ECU
  • Camera/Vision Systems

대체 부품

MPN제조사대체 유형포장재고 현황단가
SI5332BD12584-AM2SKYWORKS유사 제품QFN-40(6x6)0$ 15.3851
SI5332DD12923-AM2RSKYWORKS유사 제품QFN-40(6x6)0$ 12.0193
SI5332BD12218-AM2SKYWORKS유사 제품QFN-40(6x6)0$ 15.3851
SI5332BD12585-AM2SKYWORKS유사 제품QFN-40(6x6)0$ 15.3851
SI5332DD13908-AM2SKYWORKS유사 제품QFN-40(6x6)0$ 12.3155
5 개의 추가 대체 부품이 있습니다.모든 대체품 보기