LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MST MST2219KC product image
  • MST2219KC thumbnail 1
  • MST2219KC thumbnail 2
  • MST2219KC thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

MST MST2219KC

Hersteller
MSTAsian Brands
Herst.-Teilenr.
MST2219KC
LCSC-Nr.
C324598
Verp.
SOP-8
Kundennummer
Hauptmerkm.
Motorcycle ignition advance angle control IC
DatenblattMST MST2219KC
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Vorrätig: 905
905 Ab Lager, sofort versandfertig
Minimum: 5Vielfaches: 5Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
5+$ 0.2871$ 1.44
50+$ 0.2263$ 11.32
150+$ 0.2002$ 30.03
500+$ 0.15$ 75.00
2,500+$ 0.1355$ 338.75
5,000+$ 0.1268$ 634.00
Standardgehäuse2500/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Logic/Specialty Logic
HerstellerMST
Verp.SOP-8
Operating Temperature-40℃~+125℃
Voltage - Supply4.5V~5.5V

Beschreibung

KI-Übersetzung

MST2219 is a motorcycle ignition advance angle control IC. With an integrated internal oscillator, it implements advance angle control digitally, offering high accuracy and stability. The start and end advance angle speeds can be set using only two external resistors, making configuration simple and flexible. The ignition signal can simultaneously serve as an oscillation-stop signal output, with a maximum output current exceeding 10mA. It replaces discrete component solutions, simplifying design, reducing component count, lowering cost, and improving product performance and reliability.

Merkmale

KI-Übersetzung
  • CMOS process
  • High integration, minimal external components
  • Trigger signal limiting for enhanced CDI noise immunity
  • Linear advance angle control
  • Output drive capability up to 10mA
  • SOP-8 package
  • Ignition signal doubles as oscillation-stop signal output

Anwendungen

KI-Übersetzung
  • Motorcycle DC igniter
  • Motorcycle general AC igniter
  • Motorcycle AC voltage-doubler igniter