LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
EATON CHM3DNS product image
Abbildung ähnlich

EATON CHM3DNS

Hersteller
Herst.-Teilenr.
CHM3DNS
LCSC-Nr.
C3204590
Verp.
-
Kundennummer
Hauptmerkm.
Fuseholders RoHS
DatenblattEATON CHM3DNS
RoHS-Konformität1 Dokumente verfügbar
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 66.8367$ 66.84
200+$ 25.8652$ 5173.04
500+$ 24.9568$ 12478.40
1,000+$ 24.5065$ 24506.50
Standardgehäuse4/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieCircuit Protection/Fuseholders
HerstellerEATON
Verp.-

Beschreibung

KI-Übersetzung

Eaton's Bussmann series CH DIN rail fuse holders are suitable for UL Class CC and supplemental fuses, as well as IEC 10×38 fuses. They are available in 1-pole, 2-pole, and 3-pole IP20 finger-safe versions with or without indication. Various accessories enhance application flexibility and can be combined to meet specific application requirements.

Merkmale

KI-Übersetzung
  • High SCCR ratings, UL Listed Class CC fuse holders with optional blown fuse indication, rated for 600 Vac/dc and 48 Vdc (see catalog number selection table for details)
  • IP20 finger-safe design for enhanced safety
  • UL Recognized compact fuse holders and IEC 10×38 fuse holders with optional factory-installed neutral pole
  • Agency certified up to 1000 Vdc for photovoltaic fuses
  • Optional remote PLC blown fuse indication module
  • Wiring flexibility with terminals accepting 75°C or 90°C solid, stranded, and fine-stranded wire, as well as spade terminals and comb busbars (when using any higher-temperature insulation, apply 90°C ampacity ratings)
  • Full range of UL Listed, high SCCR rated single- and three-phase finger-safe comb busbars and power feed splices
  • Optional hex-head terminal screws for easier torque application
  • Multiple poles can be ganged together using kit catalog number JV-L to meet application requirements (maximum four poles)