Littelfuse 880014300
| Produttore | |
| Cod. Prod. | 880014300 |
| Cod. LCSC | C3204151 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Fuseholders RoHS |
| Scheda Tecnica | Littelfuse 880014300 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Fuseholders | |
| Produttore | Littelfuse | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Fuseholders | |
| Produttore | Littelfuse |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
Littelfuse MEGA SN Series 70V bolt-down sealed waterproof fuse holders are an ideal solution for high-current, series, main circuit, or branch circuit protection in harsh or hazardous environments. Featuring AssureLatch sealed forced-latch technology, the fuse holder design ensures waterproof and flame-resistant functionality. The waterproof fuse compartment within the fuse holder assembly prevents fuse corrosion.
The base includes M6 mounting holes and M6 mounting slots for secure installation, with dimensions matching similar fuse holders, making it simple to upgrade from an unsealed to a sealed fuse holder. A built-in tether between the fuse holder base and cover keeps components connected during maintenance.
The MEGA SN Series sealed fuse holders are available with or without a pre-installed MEGA high-current bolt-down fuse.
Caratteristiche
- AssureLatch forced-latch technology helps ensure waterproof and flame-resistant fuse holder performance
- Sealed waterproof fuse compartment prevents fuse corrosion and allows use of insulating spray on cable terminals without affecting fuse connections
- IP66/IP69K-rated enclosure protects against dust ingress and high-pressure, high-temperature water jet intrusion
- Meets SAE J1171 and ISO 8846 flame-resistance standards; suitable for installation on battery boxes or vehicles carrying hazardous cargo
- Stainless steel M8 hardware and tin-plated copper busbars provide long-term corrosion protection
- Form-locking clip secures cover in place
- Integrated tether keeps cover connected to base during maintenance
Applicazioni
High-current, series, main circuit or branch circuit protection in harsh or hazardous environments
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 19.8676 | $ 19.87 |
| 10+ | $ 18.9564 | $ 189.56 |
| 30+ | $ 17.3755 | $ 521.27 |
| 100+ | $ 15.9979 | $ 1599.79 |
Package Standard1/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Fuseholders | |
| Produttore | Littelfuse | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Fuseholders | |
| Produttore | Littelfuse |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
Littelfuse MEGA SN Series 70V bolt-down sealed waterproof fuse holders are an ideal solution for high-current, series, main circuit, or branch circuit protection in harsh or hazardous environments. Featuring AssureLatch sealed forced-latch technology, the fuse holder design ensures waterproof and flame-resistant functionality. The waterproof fuse compartment within the fuse holder assembly prevents fuse corrosion.
The base includes M6 mounting holes and M6 mounting slots for secure installation, with dimensions matching similar fuse holders, making it simple to upgrade from an unsealed to a sealed fuse holder. A built-in tether between the fuse holder base and cover keeps components connected during maintenance.
The MEGA SN Series sealed fuse holders are available with or without a pre-installed MEGA high-current bolt-down fuse.
Caratteristiche
- AssureLatch forced-latch technology helps ensure waterproof and flame-resistant fuse holder performance
- Sealed waterproof fuse compartment prevents fuse corrosion and allows use of insulating spray on cable terminals without affecting fuse connections
- IP66/IP69K-rated enclosure protects against dust ingress and high-pressure, high-temperature water jet intrusion
- Meets SAE J1171 and ISO 8846 flame-resistance standards; suitable for installation on battery boxes or vehicles carrying hazardous cargo
- Stainless steel M8 hardware and tin-plated copper busbars provide long-term corrosion protection
- Form-locking clip secures cover in place
- Integrated tether keeps cover connected to base during maintenance
Applicazioni
High-current, series, main circuit or branch circuit protection in harsh or hazardous environments
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

