LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD

Infineon FS25R12W1T7PB11BPSA1

Fabricante
N.º de pieza fab.
FS25R12W1T7PB11BPSA1
Nº LCSC
C3198726
Emb.
-
Número de Cliente
Atrib. clave
20mW 25A 1.2kV FS (Field Stop) IGBT Modules RoHS
Hoja de DatosInfineon FS25R12W1T7PB11BPSA1
Cumplimiento RoHS1 documentos disponibles
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo
TipoDescripción
CategoríaDiscrete Semiconductors/Transistors/IGBTs/IGBT Modules
FabricanteInfineon
Emb.-
Td(off)190ns;260ns;380ns
Pd - Power Dissipation20mW
Td(on)35ns;36ns;43ns
Current - Collector(Ic)25A
Collector-Emitter Breakdown Voltage (Vces)1.2kV
Reverse Transfer Capacitance (Cres)17pF
IGBT TypeFS (Field Stop)
Gate-Emitter Threshold Voltage (Vge(th)@Ic)-
Gate Charge(Qg)-
Vce Saturation(VCE(sat))1.6V;1.74V;1.82V
Reverse Recovery Time(trr)-
Switching Energy(Eoff)1.68mJ;2.67mJ;3.2mJ
Turn-On Energy (Eon)1.78mJ;2.57mJ;3.18mJ
Operating Temperature-40℃~+175℃@(Tj)
Input Capacitance(Cies)4.77nF@25V
Output Capacitance(Coes)-

Descripción

Traducción por IA

FS25R12W1T7PB11BPSA1 EasyPACK™ module featuring TRENCHSTOP™ IGBT7 technology and Emitter Controlled 7 diodes, with integrated PressFIT connections, NTC thermistor, and pre-applied thermal interface material. The module offers a 1200V collector-emitter saturation voltage and 25A rated continuous collector current, with a peak current of 50A. Mechanical characteristics include 2.5kV AC insulation withstand voltage for 1 minute, low thermal resistance Al2O3 ceramic substrate, high power density, and compact design. The module supports overload operation with a maximum junction temperature of 175°C.

Características

Traducción por IA
  • Low V_CESat
  • TRENCHSTOP™ IGBT7 technology
  • Junction temperature up to 175°C during overload operation
  • 2.5kV AC isolation withstand voltage for 1 minute
  • Low thermal resistance Al2O3 ceramic substrate
  • High power density
  • Compact design
  • PressFIT press-fit connection technology
  • Pre-applied thermal interface material

Aplicaciones

Traducción por IA
  • Auxiliary inverter
  • Air conditioning system
  • Motor drive
  • Servo drive
  • UPS system