LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Infineon/CYPRESS CY7C1613KV18-333BZXC product image
Immagini a scopo illustrativo

Infineon/CYPRESS CY7C1613KV18-333BZXC

Produttore
Cod. Prod.
CY7C1613KV18-333BZXC
Cod. LCSC
C2955014
Imballo
LBGA-165
Numero Cliente
Attr. chiave
144Mbit Parallel Port (Parallel) LBGA-165 Memory
Scheda TecnicaInfineon/CYPRESS CY7C1613KV18-333BZXC
Parti alternative5
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 29.9133$ 29.91
210+$ 11.577$ 2431.17
525+$ 11.1701$ 5864.30
1,050+$ 10.9691$ 11517.56
Package Standard105/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Memory/Memory
ProduttoreInfineon/CYPRESS
ImballoLBGA-165
Operating Temperature0℃~+70℃
FeaturesBoundary scan (JTAG) function;Auto power-down function
Memory Size144Mbit
Voltage - Supply1.7V~1.9V;760mA
Access Time-
Standby Supply Current-
InterfaceParallel Port (Parallel)

Descrizione

Traduzione AI

The CY7C1613KV18, and CY7C1615KV18 are 1.8-V synchronous pipelined SRAMs, equipped with QDR II architecture. QDR II architecture consists of two separate ports: the read port and the write port to access the memory array. The read port has dedicated data outputs to support read operations and the write port has dedicated data inputs to support write operations. QDR II architecture has separate data inputs and data outputs to completely eliminate the need to “turn around” the data bus that exists with common I/O devices. Each port can be accessed through a common address bus. Addresses for read and write addresses are latched on alternate rising edges of the input (K) clock. Accesses to the QDR II read and write ports are completely independent of one another. To maximize data throughput, both read and write ports are equipped with DDR interfaces. Each address location is associated with four 18-bit words (CY7C1613KV18), or 36-bit words (CY7C1615KV18) that burst sequentially into or out of the device. Because data can be transferred into and out of the device on every rising edge of both input clocks (K and K and C and C), memory bandwidth is maximized while simplifying system design by eliminating bus “turnarounds”. Depth expansion is accomplished with port selects, which enables each port to operate independently. All synchronous inputs pass through input registers controlled by the K or K input clocks. All data outputs pass through output registers controlled by the C or C (or K or K in a single clock domain) input clocks. Writes are conducted with on-chip synchronous self-timed write circuitry.

Caratteristiche

Traduzione AI
  • Separate independent read and write data ports
  • Supports concurrent transactions
  • 333 MHz clock for high bandwidth
  • Four-word burst for reducing address bus frequency
  • Double Data Rate (DDR) interfaces on both read and write ports (data transferred at 666 MHz) at 333 MHz
  • Two input clocks (K and K) for precise DDR timing
  • SRAM uses rising edges only
  • Two input clocks for output data (C and C) to minimize clock skew and flight time mismatches
  • Echo clocks (CQ and CQ) simplify data capture in high speed systems
  • Single multiplexed address input bus latches address inputs for read and write ports
  • Separate port selects for depth expansion
  • Synchronous internally self-timed writes
  • Quad data rate (QDR) II operates with 1.5-cycle read latency when DOFF is asserted high
  • Operates similar to a QDR I device with one-cycle read latency when DOFF is asserted low
  • Available in x18, and x 36 configurations
  • Full data coherency, providing most current data
  • Core VDD = 1.8 V (±0.1 V); 1/0 VDDQ = 1.4 V to VDD
  • Supports both 1.5 V and 1.8 V 1/0 supply
  • Available in 165-ball fine-pitch ball grid array (FBGA) package (15x17x1.4 mm)
  • Offered in both Pb-free and non Pb-free packages
  • Variable drive high-speed transceiver logic (HSTL) output buffers
  • JTAG 1149.1 compatible test access port (TAP)
  • Phase Locked Loop (PLL) for accurate data placement

Parti alternative

MPNProduttoreTipo alternativoImballaggioDisponibilitàPrezzo unitario
CY7C1643KV18-400BZXCInfineon/CYPRESSSimiliLBGA-1650$ 32.3244
CY7C1618KV18-300BZXCInfineon/CYPRESSSimiliLBGA-1650$ 27.0924
CY7C1613KV18-300BZIInfineon/CYPRESSSimiliLBGA-1650$ 27.699
CY7C1615KV18-333BZXCInfineon/CYPRESSSimiliLBGA-1650$ 29.9133
CY7C1614KV18-333BZCInfineon/CYPRESSSimiliLBGA-1650$ 29.923
5 altri componenti alternativi.Visualizza tutti i sostituti