LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
TI LMH0341SQX/NOPB product image
Zdjęcia poglądowe

TI LMH0341SQX/NOPB

Producent
Nr części prod.
LMH0341SQX/NOPB
Nr LCSC
C2869914
Opak.
WQFN-48-EP(7x7)
Numer Klienta
Klucz. cechy
WQFN-48-EP(7x7) Serializers, Deserializers RoHS
Karta KatalogowaTI LMH0341SQX/NOPB
Zgodność z RoHS1 dokumentów dostępnych
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
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 62.2499$ 62.25
200+$ 24.0895$ 4817.90
500+$ 23.2429$ 11621.45
1,000+$ 22.8259$ 22825.90
Standardowa Obudowa2500/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Interface/Serializers, Deserializers
ProducentTI
Opak.WQFN-48-EP(7x7)
FeaturesAutomatic data format recognition;Built-in phase-locked loop;Clock synchronization and data alignment;Link status monitoring;On-chip control and configuration storage

Opis

Tłumaczenie AI

The LMH0341/0041/0071/0051 SDI Deserializers are part of the family of FPGA-Attach SER/DES products supporting 5-bit LVDS interfaces with FPGAs. When paired with a host FPGA the LMH0341 automatically detects the incoming data rate and decodes the raw 5-bit data words compliant to any of the following standards: DVB-ASI, SMPTE 259M, SMPTE 292M, or SMPTE 424M.

The interface between the LMH0341 and the host FPGA consists of a 5-bit wide LVDS bus, an LVDS clock and an SMBus interface. No external VCOs or clocks are required. The LMH0341 CDR detects the frequency from the incoming data stream, generates a clean clock and transmits both clock and data to the host FPGA. The LMH0341, LMH0041 and LMH0071 include a serial reclocked loopthrough with integrated SMPTE compliant cable driver.

The FPGA-Attach SER/DES product family is supported by a suite of IP which allows the design engineer to quickly develop video applications using the SER/DES products. The product is packaged in a physically small 48 pin WQFN package.

Funkcje

Tłumaczenie AI
  • 5-Bit LVDS Interface
  • No External VCO or Clock Required
  • Reclocked Serial Loopthrough With Cable Driver
  • Powerdown Mode
  • 3.3V SMBus Configuration Interface
  • Small 48-Pin WQFN Package
  • Industrial Temperature range: -40°C to ±85°C

Zastosowania

Tłumaczenie AI
  • SDI Interfaces for Video Cameras
  • SDI Interfaces for DVRs
  • SDI Interfaces for Video Switchers
  • SDI Interfaces for Video Editing Systems