LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TI LM35H/NOPB product image
  • LM35H/NOPB thumbnail 1
  • LM35H/NOPB thumbnail 2
  • LM35H/NOPB thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

TI LM35H/NOPB

Produttore
Cod. Prod.
LM35H/NOPB
Cod. LCSC
C2867982
Imballo
TO-46-3
Numero Cliente
Attr. chiave
-55℃~+150℃ ±0.5℃ TO-46-3 Analog and Digital Output RoHS
Scheda TecnicaTI LM35H/NOPB
Conformità RoHS1 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Disponibile: 3
3 Pronta consegna
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.Importo totale
1+$ 33.7791$ 33.78
10+$ 32.7041$ 327.04
Package Standard500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaSensors, Transducers/Temperature Sensors/Analog and Digital Output
ProduttoreTI
ImballoTO-46-3
Operating Temperature-
Detection Temperature Range-55℃~+150℃
Voltage - Supply4V~30V
Interface-
Tolerance±0.5℃
Standby Current-
Temperature Conversion Time-
FeaturesFactory temperature calibration
Temperature Resolution-

Descrizione

Traduzione AI

The LM35 series are precision integrated-circuit temperature devices whose output voltage is linearly proportional to the Celsius temperature. Compared to linear temperature sensors calibrated in Kelvin, the LM35 devices offer an advantage in that users can conveniently obtain Celsius readings without having to subtract a large constant voltage from the output. LM35 devices require no external calibration or trimming, providing a typical accuracy of ±1/4℃ at room temperature and ±%℃ accuracy over the full −55℃ to +150℃ temperature range. Wafer-level trimming and calibration ensure lower cost. The low output impedance, linear output, and precise inherent calibration of the LM35 devices make interfacing to readout or control circuitry especially easy. The device can operate from single or dual supplies. Drawing only 60μA from the supply, the LM35 device has a very low self-heating of less than 0.1℃ in still air. The LM35 device is rated to operate over a −55℃ to 150℃ temperature range, while the LM35C device is rated for a −40℃ to 110℃ range (with enhanced accuracy at −10℃).

Caratteristiche

Traduzione AI
  • Directly calibrated in Celsius (°C)
  • Linear +10mV/°C scale factor
  • 0.5°C ensured accuracy (at 25°C)
  • Rated temperature range: -55°C to 150°C
  • Suitable for remote applications
  • Wafer-level trimming for low cost
  • Operating voltage range: 4V to 30V
  • Current drain less than 60μA
  • Low self-heating: 0.08°C in still air
  • Nonlinearity typically ±1/4°C
  • Low impedance output: 0.1Ω at 1mA load

Applicazioni

Traduzione AI
  • Power Supply
  • Battery Management
  • HVAC
  • Appliances