LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP MRT100KP200CAE3 product image
Abbildung ähnlich

MICROCHIP MRT100KP200CAE3

Hersteller
Herst.-Teilenr.
MRT100KP200CAE3
LCSC-Nr.
C2634449
Verp.
DO-204AR
Kundennummer
Hauptmerkm.
392VC Clamp TVS DIODE DO-204AR
DatenblattMICROCHIP MRT100KP200CAE3
Alternativteile5
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 31.9056$ 31.91
200+$ 12.3485$ 2469.70
500+$ 11.9133$ 5956.65
1,000+$ 11.6989$ 11698.90
Standardgehäuse100/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
HerstellerMICROCHIP
Verp.DO-204AR
Clamping Voltage392V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)-
Peak Pulse Power Dissipation (Ppp)100kW
Number of Channels1
Voltage - Breakdown222V
typeTVS
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)200V

Beschreibung

KI-Übersetzung

The MRT100KP40A - MRT100KP400CA high-reliability devices protect against hazardous high-voltage short-duration transients, such as those caused by lightning secondary effects per IEC61000-4-5 (see protection levels below) and RTCA/DO-160. They also protect against voltage spikes caused by inductive load switching, induced RFI, and ESD or EFT per IEC61000-4-2 and IEC61000-4-4. Clamping response time is very short, less than 5 nanoseconds.

Merkmale

KI-Übersetzung
  • Unidirectional and bidirectional configurations available
  • Suppresses transients up to 100kW at 6.4/69 microseconds
  • Fast response with turn-on time less than 5 nanoseconds
  • Preferred 100kW TVS for aircraft power bus protection
  • 3σ lot screening on standby current ID
  • 100% surge tested
  • Multiple screening levels per MIL-PRF-19500. Refer to Hirel Non-Hermetic Portfolio for additional screening options. (All options per part nomenclature)
  • High-reliability controlled devices with wafer fabrication and assembly lot traceability
  • Moisture Sensitivity Level 1 per IPC/JEDEC J-STD-020B, no dry pack required
  • RoHS-compliant versions available

Anwendungen

KI-Übersetzung
  • Through-hole economy TVS series
  • Protection against high-power switching transients, induced RF, and lightning threats in a relatively compact package (0.25" diameter)
  • ESD and EFT protection per IEC61000-4-2 and IEC61000-4-4
  • All devices provide up to Level 4 pin injection protection for Waveform 4 (6.4/69 µs) per RTCA/DO-160
  • MRT100KP33A or CA through MRT100KP260A or CA devices provide up to Level 5 pin injection protection for Waveform 4 (6.4/69 µs) per RTCA/DO-160
  • All devices provide up to Level 3 pin injection protection for Waveform 5A (40/120 µs) per RTCA/DO-160

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
MART100KP200CAMICROCHIPÄhnlicheDO-204AR0$ 48.4725
MART100KP200CAE3MICROCHIPÄhnlicheDO-204AR0$ 48.4725
MXRT100KP200CAMICROCHIPÄhnlicheDO-204AR0$ 81.5029
MXRT100KP200CAE3MICROCHIPÄhnlicheDO-204AR0$ 81.5029
MXLRT100KP200CAMICROCHIPÄhnlicheDO-204AR0$ 67.6532
5 weitere Alternativteile.Alle Ersatzprodukte anzeigen