LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TOREX XC9261A26CPR-G product image
Abbildung ähnlich

TOREX XC9261A26CPR-G

Hersteller
Herst.-Teilenr.
XC9261A26CPR-G
LCSC-Nr.
C2476307
Verp.
SOT-89-5
Kundennummer
Hauptmerkm.
1.2MHz Step-down type Fixed 1.5A SOT-89-5 Voltage Regulators - DC DC Switching Regulators
DatenblattTOREX XC9261A26CPR-G
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 1.3831$ 1.38
200+$ 0.5357$ 107.14
500+$ 0.5171$ 258.55
1,000+$ 0.5079$ 507.90
Standardgehäuse1000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
HerstellerTOREX
Verp.SOT-89-5
Operating Temperature-40℃~+105℃@(TA)
Frequency - Switching1.2MHz
FunctionStep-down type
Number of Outputs1
FeaturesOvercurrent Protection;Light load efficient mode
TopologyBuck
Output TypeFixed
Operating Voltage2.7V~5.5V
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current1.5A
Quiescent Current-

Beschreibung

KI-Übersetzung

The XC9260/XC9261 series is a group of synchronous-rectification type DC/DC converters with a built-in P-channel MOS driver transistor and N-channel MOS switching transistor, designed to allow the use of ceramic capacitors. Output voltage is internally set in a range from 0.8V to 3.6V (accuracy: ±2.0%) increments of 0.05V. The device provides a high efficiency, stable power supply with an output current of 1.5A to be configured using only a coil and two capacitors connected externally. Oscillation frequency is set to 1.2MHz or 3.0MHz can be selected for suiting to your particular application. As for operation mode HiSAT-COT control excellent in transient response, the XC9260 series is PWM control, the XC9261 series is automatic PWM/PFM switching control, allowing fast response, low ripple and high efficiency over the full range of loads (from light load to heavy load). During stand-by, all circuits are shutdown to reduce current consumption to as low as 1.0μA or less. As for the soft-start function as fast as 0.3ms in typical for quick turn-on. With the built-in UVLO (Under Voltage Lock Out) function, the internal P-channel MOS driver transistor is forced OFF when input voltage becomes 2.00V or lower. The B types integrate CL High Speed discharge function which enables the electric charge at the output capacitor CL to be discharged via the internal discharge. Two types of package SOT-89-5, USP-6C are available.

Merkmale

KI-Übersetzung
  • Input Voltage Range 2.7V~5.5V
  • Output Voltage Range 0.8V~3.6V (±2.0%)
  • Quiescent Current 25μA (fOSC = 3.0MHz)
  • Output Current: 1.5A
  • Oscillation Frequency: 1.2MHz, 3.0MHz
  • Efficiency (VIN = 3.7V, VOUT = 1.8V, IOUT = 200mA)
  • Control Methods HiSAT-COT Control: 100% Duty Cycle PWM Control (XC9260): PWM/PFM Auto (XC9261)
  • Protection Circuits: Thermal Shutdown Current Limit (Pendent character) Short Circuit Protection (Type B)
  • Functions: Soft-Start: UVLO CL High Speed Discharge (Type B)
  • Capacitor Ceramic Capacitor
  • Operating Ambient Temperature -40°C~+105°C
  • Packages SOT-89-5, USP-6C
  • Environmentally Friendly EU RoHS Compliant, Pb Free

Anwendungen

KI-Übersetzung
  • Communication equipment / Communication Module (Bluetooth/Wi-Fi/GPS)
  • MCU/FPGA/ASIC for power supplies (POL)
  • Smart phones / Mobile phones
  • DSC/Camcorder