Delixi Electric DY BVR-450/750V-1x25
| 제조업체 | Delixi ElectricAsian Brands |
| 제조사 품번 | DY BVR-450/750V-1x25 |
| LCSC 번호 | C23690104 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | Single Conductor Cables (Hook-Up Wire) |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| 제조업체 | Delixi Electric | |
| 포장 | - | |
| Humidity Sensitivity Level (MSL) | - | |
| packing | - | |
| REACH compliance status | - | |
| Plating thickness | - | |
| ECCN | - | |
| material quality | - | |
| Specifications and dimensions | - | |
| port | - | |
| apply | - | |
| Qualification | - | |
| Number of wire strands | - | |
| Category | - | |
| Wiring sequence | - | |
| Thread clamp | - | |
| Plugging and unplugging | - | |
| Sheath (insulation) diameter | - | |
| terminal | - | |
| Sheath (insulation) thickness | - | |
| length | - | |
| Operating temperature | - | |
| Product pins | - | |
| Termination | - | |
| grade | - | |
| Sheath color | - | |
| weight | - | |
| RoHS compliance status | - | |
| RoHS status | -;- | |
| Voltage level | - | |
| Axis size | - | |
| Conductor stranded wire | - | |
| colour | Yellow | |
| Sheath material | - | |
| Conductor stranding | - | |
| Outer coat (insulation) thickness | - | |
| ConductorMaterial | - | |
| Insulation layer (jacket) thickness | - | |
| Humidity sensitivity level | - | |
| wire gauge | - | |
| Insulation layer color | - | |
| Core material | - | |
| Voltage | - | |
| specifications | - | |
| Insulation materials | - | |
| Cable type | - | |
| WorkingTemperature | - | |
| size | - | |
| Insulation thickness | - | |
| HTSUS | - | |
| Conductor diameter | - | |
| Sheath (insulation) material | - | |
| Size/Specification | 100m | |
| Is it insulated | - | |
| Rated voltage | - | |
| REACH status | - | |
| Wire specifications | - | |
| Drum size | - | |
| Scroll size | - | |
| characteristic | -;- | |
| Qualification certification | - | |
| Coat (insulation) material | - | |
| Outer coat (insulation) diameter | - | |
| Coat color | - | |
| Number of conductor strands | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| 제조업체 | Delixi Electric | |
| 포장 | - | |
| Humidity Sensitivity Level (MSL) | - | |
| packing | - | |
| REACH compliance status | - | |
| Plating thickness | - | |
| ECCN | - | |
| material quality | - | |
| Specifications and dimensions | - | |
| port | - | |
| apply | - | |
| Qualification | - | |
| Number of wire strands | - | |
| Category | - | |
| Wiring sequence | - | |
| Thread clamp | - | |
| Plugging and unplugging | - | |
| Sheath (insulation) diameter | - | |
| terminal | - | |
| Sheath (insulation) thickness | - | |
| length | - | |
| Operating temperature | - | |
| Product pins | - | |
| Termination | - | |
| grade | - | |
| Sheath color | - | |
| weight | - | |
| RoHS compliance status | - | |
| RoHS status | -;- | |
| Voltage level | - | |
| Axis size | - | |
| Conductor stranded wire | - |
| 타입 | 설명 | |
|---|---|---|
| colour | Yellow | |
| Sheath material | - | |
| Conductor stranding | - | |
| Outer coat (insulation) thickness | - | |
| ConductorMaterial | - | |
| Insulation layer (jacket) thickness | - | |
| Humidity sensitivity level | - | |
| wire gauge | - | |
| Insulation layer color | - | |
| Core material | - | |
| Voltage | - | |
| specifications | - | |
| Insulation materials | - | |
| Cable type | - | |
| WorkingTemperature | - | |
| size | - | |
| Insulation thickness | - | |
| HTSUS | - | |
| Conductor diameter | - | |
| Sheath (insulation) material | - | |
| Size/Specification | 100m | |
| Is it insulated | - | |
| Rated voltage | - | |
| REACH status | - | |
| Wire specifications | - | |
| Drum size | - | |
| Scroll size | - | |
| characteristic | -;- | |
| Qualification certification | - | |
| Coat (insulation) material | - | |
| Outer coat (insulation) diameter | - | |
| Coat color | - | |
| Number of conductor strands | - |
도움말 및 피드백유사 제품 보기 (0) >
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Reel
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 538.5079 | $ 538.51 |
표준 패키지1/Full Reel | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| 제조업체 | Delixi Electric | |
| 포장 | - | |
| Humidity Sensitivity Level (MSL) | - | |
| packing | - | |
| REACH compliance status | - | |
| Plating thickness | - | |
| ECCN | - | |
| material quality | - | |
| Specifications and dimensions | - | |
| port | - | |
| apply | - | |
| Qualification | - | |
| Number of wire strands | - | |
| Category | - | |
| Wiring sequence | - | |
| Thread clamp | - | |
| Plugging and unplugging | - | |
| Sheath (insulation) diameter | - | |
| terminal | - | |
| Sheath (insulation) thickness | - | |
| length | - | |
| Operating temperature | - | |
| Product pins | - | |
| Termination | - | |
| grade | - | |
| Sheath color | - | |
| weight | - | |
| RoHS compliance status | - | |
| RoHS status | -;- | |
| Voltage level | - | |
| Axis size | - | |
| Conductor stranded wire | - | |
| colour | Yellow | |
| Sheath material | - | |
| Conductor stranding | - | |
| Outer coat (insulation) thickness | - | |
| ConductorMaterial | - | |
| Insulation layer (jacket) thickness | - | |
| Humidity sensitivity level | - | |
| wire gauge | - | |
| Insulation layer color | - | |
| Core material | - | |
| Voltage | - | |
| specifications | - | |
| Insulation materials | - | |
| Cable type | - | |
| WorkingTemperature | - | |
| size | - | |
| Insulation thickness | - | |
| HTSUS | - | |
| Conductor diameter | - | |
| Sheath (insulation) material | - | |
| Size/Specification | 100m | |
| Is it insulated | - | |
| Rated voltage | - | |
| REACH status | - | |
| Wire specifications | - | |
| Drum size | - | |
| Scroll size | - | |
| characteristic | -;- | |
| Qualification certification | - | |
| Coat (insulation) material | - | |
| Outer coat (insulation) diameter | - | |
| Coat color | - | |
| Number of conductor strands | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| 제조업체 | Delixi Electric | |
| 포장 | - | |
| Humidity Sensitivity Level (MSL) | - | |
| packing | - | |
| REACH compliance status | - | |
| Plating thickness | - | |
| ECCN | - | |
| material quality | - | |
| Specifications and dimensions | - | |
| port | - | |
| apply | - | |
| Qualification | - | |
| Number of wire strands | - | |
| Category | - | |
| Wiring sequence | - | |
| Thread clamp | - | |
| Plugging and unplugging | - | |
| Sheath (insulation) diameter | - | |
| terminal | - | |
| Sheath (insulation) thickness | - | |
| length | - | |
| Operating temperature | - | |
| Product pins | - | |
| Termination | - | |
| grade | - | |
| Sheath color | - | |
| weight | - | |
| RoHS compliance status | - | |
| RoHS status | -;- | |
| Voltage level | - | |
| Axis size | - | |
| Conductor stranded wire | - |
| 타입 | 설명 | |
|---|---|---|
| colour | Yellow | |
| Sheath material | - | |
| Conductor stranding | - | |
| Outer coat (insulation) thickness | - | |
| ConductorMaterial | - | |
| Insulation layer (jacket) thickness | - | |
| Humidity sensitivity level | - | |
| wire gauge | - | |
| Insulation layer color | - | |
| Core material | - | |
| Voltage | - | |
| specifications | - | |
| Insulation materials | - | |
| Cable type | - | |
| WorkingTemperature | - | |
| size | - | |
| Insulation thickness | - | |
| HTSUS | - | |
| Conductor diameter | - | |
| Sheath (insulation) material | - | |
| Size/Specification | 100m | |
| Is it insulated | - | |
| Rated voltage | - | |
| REACH status | - | |
| Wire specifications | - | |
| Drum size | - | |
| Scroll size | - | |
| characteristic | -;- | |
| Qualification certification | - | |
| Coat (insulation) material | - | |
| Outer coat (insulation) diameter | - | |
| Coat color | - | |
| Number of conductor strands | - |
도움말 및 피드백유사 제품 보기 (0) >
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

