ST STM32F373VCH6
| Producent | |
| Nr części prod. | STM32F373VCH6 |
| Nr LCSC | C221452 |
| Opak. | UFBGA-100(7x7) |
| Numer Klienta | |
| Klucz. cechy | Mainstream mixed-signal ARM Cortex-M4 MCU with DSP and FPU, featuring 256 KB Flash, 72 MHz CPU, MPU, 16-bit ADC, and comparator |
| Karta Katalogowa | ST STM32F373VCH6 |
| Zgodność z RoHS | 3 dokumentów dostępnych |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Producent | ST | |
| Opak. | UFBGA-100(7x7) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit;16bit | |
| Number of I/O | 84 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 72MHz | |
| Oscillator Type | Built-in |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Producent | ST | |
| Opak. | UFBGA-100(7x7) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit;16bit | |
| Number of I/O | 84 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Typ | Opis | |
|---|---|---|
| Voltage - Supply | 2V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 72MHz | |
| Oscillator Type | Built-in |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
ARM® Cortex®-M4 32-bit MCU+FPU, up to 256KB Flash+32KB SRAM, with timers, 4 ADCs (16-bit Sigma Delta/12-bit SAR), 3 DACs, 2 comparators, operating voltage range 2.0-3.6V
Funkcje
Tłumaczenie AI
- Core: ARM 32-bit Cortex-M4 CPU (72 MHz max), single-cycle multiplication and HW division, DSP instruction with FPU (floatingpoint unit) and MPU (memory protection unit)
- 1.25 DMIPS/MHz (Dhrystone 2.1)
- Memories 64 to 256 Kbytes of Flash memory 32 Kbytes of SRAM with HW parity check
- CRC calculation unit
- Reset and power management
- Voltage range: 2.0 to 3.6 V Power-on/Power down reset (POR/PDR) Programmable voltage detector (PVD) Low power modes: Sleep, Stop, Standby VBAT Supply for RTC and backup registers
- Clock management
- 4 to 32 MHz crystal oscillator 32kHz oscillator for RTC with calibration Internal 8 MHz RC with x16 PLL option Internal 40 kHz oscillator
- Up to 84 fast I/Os
- All mappable on external interrupt vectors Up to 45 I/Os with 5 V tolerant capability
- 12-channel DMA controller
- One 12-bit, 1.0 μs ADC (up to 16 channels) - Conversion range: 0 to 3.6 V Separate analog supply from 2.4 up to 3.6 V
- Three 16-bit Sigma Delta ADC - Separate analog supply from 2.2 to 3.6 V, up to 21 single/ 11 diff channels
- Three 12-bit DAC channels
- Two fast rail-to-rail analog comparators with programmable input and output
- Up to 24 capacitive sensing channels
- 17 timers
- Two 32-bit timers and three 16-bit timers with up to 4 IC/OC/PWM or pulse counters
- Two 16-bit timers with up to 2 IC/OC/PWM or pulse counters
- Four 16-bit timers with up to 1 IC/OC/PWM or pulse counter
- Independent and system watchdog timers
- SysTick timer: 24-bit down counter
- Three 16-bit basic timers to drive the DAC
- Calendar RTC with Alarm and periodic wakeup from Stop/Standby
- Communication interfaces
- CAN interface (2.0B Active) Two I²Cs supporting Fast Mode Plus (1 Mbit/s) with 20 mA current sink, SMBus/PMBus, wakeup from STOP Three USARTs supporting synchronous mode, modem control, ISO/IEC 7816, LIN, IrDA, auto baud rate, wakeup feature Three SPls (18 Mbit/s) with 4 to 16 programmable bit frames, muxed I²S HDMI-CEC bus interface USB 2.0 full speed interface
- Serial wire devices, JTAG, Cortex-M4 ETM 96-bit unique ID
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Na stanie: 3
3 W magazynie, wysyłka natychmiastowa
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn. | Suma całkowita |
|---|---|---|
| 1+ | $ 12.9873 | $ 12.99 |
| 10+ | $ 12.583 | $ 125.83 |
Standardowa Obudowa416/Full Tray | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Producent | ST | |
| Opak. | UFBGA-100(7x7) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit;16bit | |
| Number of I/O | 84 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 72MHz | |
| Oscillator Type | Built-in |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Producent | ST | |
| Opak. | UFBGA-100(7x7) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit;16bit | |
| Number of I/O | 84 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Typ | Opis | |
|---|---|---|
| Voltage - Supply | 2V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 72MHz | |
| Oscillator Type | Built-in |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
ARM® Cortex®-M4 32-bit MCU+FPU, up to 256KB Flash+32KB SRAM, with timers, 4 ADCs (16-bit Sigma Delta/12-bit SAR), 3 DACs, 2 comparators, operating voltage range 2.0-3.6V
Funkcje
Tłumaczenie AI
- Core: ARM 32-bit Cortex-M4 CPU (72 MHz max), single-cycle multiplication and HW division, DSP instruction with FPU (floatingpoint unit) and MPU (memory protection unit)
- 1.25 DMIPS/MHz (Dhrystone 2.1)
- Memories 64 to 256 Kbytes of Flash memory 32 Kbytes of SRAM with HW parity check
- CRC calculation unit
- Reset and power management
- Voltage range: 2.0 to 3.6 V Power-on/Power down reset (POR/PDR) Programmable voltage detector (PVD) Low power modes: Sleep, Stop, Standby VBAT Supply for RTC and backup registers
- Clock management
- 4 to 32 MHz crystal oscillator 32kHz oscillator for RTC with calibration Internal 8 MHz RC with x16 PLL option Internal 40 kHz oscillator
- Up to 84 fast I/Os
- All mappable on external interrupt vectors Up to 45 I/Os with 5 V tolerant capability
- 12-channel DMA controller
- One 12-bit, 1.0 μs ADC (up to 16 channels) - Conversion range: 0 to 3.6 V Separate analog supply from 2.4 up to 3.6 V
- Three 16-bit Sigma Delta ADC - Separate analog supply from 2.2 to 3.6 V, up to 21 single/ 11 diff channels
- Three 12-bit DAC channels
- Two fast rail-to-rail analog comparators with programmable input and output
- Up to 24 capacitive sensing channels
- 17 timers
- Two 32-bit timers and three 16-bit timers with up to 4 IC/OC/PWM or pulse counters
- Two 16-bit timers with up to 2 IC/OC/PWM or pulse counters
- Four 16-bit timers with up to 1 IC/OC/PWM or pulse counter
- Independent and system watchdog timers
- SysTick timer: 24-bit down counter
- Three 16-bit basic timers to drive the DAC
- Calendar RTC with Alarm and periodic wakeup from Stop/Standby
- Communication interfaces
- CAN interface (2.0B Active) Two I²Cs supporting Fast Mode Plus (1 Mbit/s) with 20 mA current sink, SMBus/PMBus, wakeup from STOP Three USARTs supporting synchronous mode, modem control, ISO/IEC 7816, LIN, IrDA, auto baud rate, wakeup feature Three SPls (18 Mbit/s) with 4 to 16 programmable bit frames, muxed I²S HDMI-CEC bus interface USB 2.0 full speed interface
- Serial wire devices, JTAG, Cortex-M4 ETM 96-bit unique ID
C221452 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



