LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
SOC(Shenzhen SinOne Microelectronics) SC91F8312M20U product image
  • SC91F8312M20U thumbnail 1
  • SC91F8312M20U thumbnail 2
  • SC91F8312M20U thumbnail 3
  • 핀아웃
  • 풋프린트
실제 제품과 다를 수 있음

SOC(Shenzhen SinOne Microelectronics) SC91F8312M20U

제조업체
제조사 품번
SC91F8312M20U
LCSC 번호
C221377
포장
SOP-20-300mil
고객 번호
주요 제원
51 Series SOP-20-300mil Microcontrollers
데이터시트SOC(Shenzhen SinOne Microelectronics) SC91F8312M20U
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 0.2949$ 0.29
10+$ 0.2871$ 2.87
30+$ 0.2825$ 8.48
100+$ 0.2779$ 27.79
표준 패키지36/Full Tube
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Embedded/Microcontrollers
제조업체SOC(Shenzhen SinOne Microelectronics)
포장SOP-20-300mil
ADC (Bit)12bit
Number of I/O17
Voltage - Supply2.4V~5.5V
Program Memory TypeFLASH
Program Storage Size8KB
CPU Core51 Series
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The SC91F8312 is an enhanced ultra-fast 1T 8051 industrial-grade Flash microcontroller with built-in Ftouch capacitive touch key functionality, fully compatible with the traditional 8051 instruction set. It integrates 12 high-performance capacitive touch key circuits internally. Additional resources include: 8KB Flash ROM (internal 256-byte area usable as EEPROM), 512B SRAM, 17 GP I/Os (all I/Os configurable as COM or SEG for software LCD), two 16-bit timers, one independent baud rate UART, six 12-bit high-precision ADC channels, three external dual-edge interrupt pins, two 8-bit PWM channels (PWM0 can be routed to two different I/Os via selection), an internal 1% high-precision 16/8MHz oscillator, and a built-in 32kHz oscillator.

To enhance reliability and simplify circuitry, the device also integrates a 4-level selectable voltage LVR, a 2.4V ADC reference voltage, an internal VDD voltage detection circuit, and a WDT with other high-reliability power management circuits. It offers excellent noise immunity and EMI resistance, making it well-suited for smart home appliances, smart home systems, and consumer electronics applications.

주요 특징

AI 번역
  • Operating Voltage: 2.4V~5.5V
  • Operating Temperature: -40~85℃
  • Package: SOP20
  • Core: Ultra-fast 1T 8051
  • Memory: 8KB Flash ROM (MOVC prohibited addressing 0000H~00FFH), including 256B IAP-capable, 512B SRAM
  • System Clock: Built-in 16MHz oscillator; system clock selectable via programmer at 16/8MHz; frequency error: not exceeding ±1% across operating range (4.5~5.5V) and (-20℃~85℃)
  • Low Voltage Reset (LVR): 4 selectable reset voltage levels: 3.65V, 3.50V, 2.75V, 2.60V; default value determined by user-programmed Code Option
  • Flash Programming: 4-wire serial programming interface
  • Interrupts (INT): 10 interrupt sources — TIMER0, TIMER1, INT1~3, ADC, PWM, UART, TKS, X32K; INT1/2/3 configurable as rising edge, falling edge, or dual-edge triggered; two-level interrupt priority settable
  • Digital Peripherals: 12-channel Touch Key circuit; 17 GPIO pins with 4 configurable modes; P1/2 with high sink current capability; 16-bit WDT with selectable clock divider ratio; 2 standard 80C51 16-bit timers TIMER0 and TIMER1; 2-channel 8-bit PWM with shared period and individually adjustable duty cycle; PWM0 switchable output to two different I/O pins; 1 UART with built-in baud rate generator; 1 Base Timer sourced from internal 32k oscillator for timed wake-up to reduce power consumption; LCD function — all I/Os can output 1/2VDD, 1/3VDD, 2/3VDD voltages for use as LCD COM or SEG outputs
  • Analog Peripherals: 6-channel 12-bit ADC; built-in 2.4V reference voltage; 2 selectable ADC reference voltages: VDD and internal 2.4V; AIN0 internally connectable to 1/3VDD for VDD measurement in conjunction with internal 2.4V reference; AIN1~AIN4 and AIN7 externally inputtable
  • Power-Saving Mode: STOP MODE, wake-up supported via INT1~3, internal 32k oscillator, or external RSTN

응용 분야

AI 번역

Smart appliances, smart home, and consumer products such as: air conditioners, washing machines, microwave ovens, induction cookers, range hoods, sterilizing cabinets, rice cookers, electric pressure cookers, bread makers, and other smart appliances and smart home systems