MEAN WELL ELG-150-48D2-3Y
| Producent | MEAN WELLAsian Brands |
| Nr części prod. | ELG-150-48D2-3Y |
| Nr LCSC | C21829673 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | LED Drivers RoHS |
| Karta Katalogowa | MEAN WELL ELG-150-48D2-3Y |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Producent | MEAN WELL | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Producent | MEAN WELL |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
ELG - 150 series is a 150W AC/DC LED driver featuring the dual mode constant voltage and constant current output. ELG - 150 operates from 100~305VAC and offers models with different rated voltage ranging between 12V and 54V. Thanks to the high efficiency up to 91%, with the fanless design, the entire series is able to operate for -40°C~+90°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. ELG - 150 is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.
Funkcje
- Constant voltage + constant current output
- Metal housing with functional earth
- Built-in active PFC
- No-load/standby power consumption <0.5W
- IP67/IP65 protection rating, suitable for indoor or outdoor installation
- Function options: output adjustment via potentiometer; 3-in-1 dimming (dimmable to off); smart timer dimming; DALI; auxiliary DC output
- Typical lifetime >50000 hours
Zastosowania
- LED street lighting
- LED architectural lighting
- LED bay lighting
- LED floodlighting
- Type “HL” for use in Class I, Division 2 hazardous (Classified) location.
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 37.1011 | $ 37.10 |
Standardowa Obudowa16/Full Box | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Producent | MEAN WELL | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Producent | MEAN WELL |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
ELG - 150 series is a 150W AC/DC LED driver featuring the dual mode constant voltage and constant current output. ELG - 150 operates from 100~305VAC and offers models with different rated voltage ranging between 12V and 54V. Thanks to the high efficiency up to 91%, with the fanless design, the entire series is able to operate for -40°C~+90°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. ELG - 150 is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.
Funkcje
- Constant voltage + constant current output
- Metal housing with functional earth
- Built-in active PFC
- No-load/standby power consumption <0.5W
- IP67/IP65 protection rating, suitable for indoor or outdoor installation
- Function options: output adjustment via potentiometer; 3-in-1 dimming (dimmable to off); smart timer dimming; DALI; auxiliary DC output
- Typical lifetime >50000 hours
Zastosowania
- LED street lighting
- LED architectural lighting
- LED bay lighting
- LED floodlighting
- Type “HL” for use in Class I, Division 2 hazardous (Classified) location.
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

