RENESAS XPC716025.000000I
| Producent | |
| Nr części prod. | XPC716025.000000I |
| Nr LCSC | C21761202 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | Oscillators RoHS |
| Karta Katalogowa | RENESAS XPC716025.000000I |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Producent | RENESAS | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Producent | RENESAS |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
The XP series devices are quartz-based, ultra-low phase noise PLL oscillators supporting a wide range of frequencies and output interface types. These devices are designed to operate from three different supply voltages, with three package sizes and multiple pin configurations available, as well as three operating temperature ranges. XP series devices can be programmed to generate output frequencies from 15MHz to 2100MHz with resolution accuracy as low as 1Hz. The configurability of this device family enables rapid delivery for both sample and high-volume production orders. Devices can be one-time programmed (OTP) at the factory for fixed-frequency applications, or field-programmed via I²C to meet system requirements (see Note 1 under Pin Descriptions).
Funkcje
- Output types: LVDS, LVPECL, CML
- Frequency range: 15MHz to 2100MHz
- Output type: HCSL
- Frequency range: 15MHz to 725MHz
- Supply voltage options: 1.8V, 2.5V, or 3.3V
- Phase jitter (12kHz to 20MHz): 120fs typical
- Package options: 7.0×5.0×1.7mm, 5.0×3.2×1.17mm, 3.2×2.5×1.07mm
- Operating temperature and frequency stability: -40°C to +85°C, ±25ppm; -40°C to +105°C, ±50ppm
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 9.0897 | $ 9.09 |
| 200+ | $ 3.6282 | $ 725.64 |
| 500+ | $ 3.506 | $ 1753.00 |
| 1,000+ | $ 3.4458 | $ 3445.80 |
Standardowa Obudowa1000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Producent | RENESAS | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Producent | RENESAS |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
The XP series devices are quartz-based, ultra-low phase noise PLL oscillators supporting a wide range of frequencies and output interface types. These devices are designed to operate from three different supply voltages, with three package sizes and multiple pin configurations available, as well as three operating temperature ranges. XP series devices can be programmed to generate output frequencies from 15MHz to 2100MHz with resolution accuracy as low as 1Hz. The configurability of this device family enables rapid delivery for both sample and high-volume production orders. Devices can be one-time programmed (OTP) at the factory for fixed-frequency applications, or field-programmed via I²C to meet system requirements (see Note 1 under Pin Descriptions).
Funkcje
- Output types: LVDS, LVPECL, CML
- Frequency range: 15MHz to 2100MHz
- Output type: HCSL
- Frequency range: 15MHz to 725MHz
- Supply voltage options: 1.8V, 2.5V, or 3.3V
- Phase jitter (12kHz to 20MHz): 120fs typical
- Package options: 7.0×5.0×1.7mm, 5.0×3.2×1.17mm, 3.2×2.5×1.07mm
- Operating temperature and frequency stability: -40°C to +85°C, ±25ppm; -40°C to +105°C, ±50ppm
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |