Sensata 3NT01L-H7897
| 제조업체 | |
| 제조사 품번 | 3NT01L-H7897 |
| LCSC 번호 | C21696071 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | Thermostats - Mechanical - Industrial RoHS |
| 데이터시트 | Sensata 3NT01L-H7897 |
개요
AI 번역
Auto-reset thermostat with a patented tamper-proof snap-action bimetallic element providing reliable and repeatable switching action. The 3NT handles electrical loads from dry circuit up to 10A @ 240V AC. At its core is the proven 1NT thermostat. The device features a dry-sealed design for direct integration into wire harnesses without additional connections.
주요 특징
AI 번역
- Auto-reset
- Compact size, easy to install
- Fast thermal response
- Innovative dry-seal design, moisture and dust resistant
- Reliable 100,000-cycle service life
- High temperature resistance up to 275°F (135°C)
응용 분야
AI 번역
- HVAC
- Dehumidifiers
- Freezers
- Heat Pumps
- Condensing or Humid Environments
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 23.7341 | $ 23.73 |
| 150+ | $ 9.4711 | $ 1420.67 |
| 450+ | $ 9.155 | $ 4119.75 |
| 1,050+ | $ 8.9978 | $ 9447.69 |
표준 패키지150/Full Box | ||
수량이 많을수록 더 좋은 가격?
$
개요
AI 번역
Auto-reset thermostat with a patented tamper-proof snap-action bimetallic element providing reliable and repeatable switching action. The 3NT handles electrical loads from dry circuit up to 10A @ 240V AC. At its core is the proven 1NT thermostat. The device features a dry-sealed design for direct integration into wire harnesses without additional connections.
주요 특징
AI 번역
- Auto-reset
- Compact size, easy to install
- Fast thermal response
- Innovative dry-seal design, moisture and dust resistant
- Reliable 100,000-cycle service life
- High temperature resistance up to 275°F (135°C)
응용 분야
AI 번역
- HVAC
- Dehumidifiers
- Freezers
- Heat Pumps
- Condensing or Humid Environments
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |