GigaDevice Semicon Beijing GD9FS1G8F3AMGI
| Producent | GigaDevice Semicon BeijingAsian Brands |
| Nr części prod. | GD9FS1G8F3AMGI |
| Nr LCSC | C21296417 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | Memory |
| Karta Katalogowa | GigaDevice Semicon Beijing GD9FS1G8F3AMGI |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Memory/Memory | |
| Producent | GigaDevice Semicon Beijing | |
| Opak. | - | |
| Features | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Memory/Memory | |
| Producent | GigaDevice Semicon Beijing |
| Typ | Opis | |
|---|---|---|
| Opak. | - | |
| Features | - |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- Power Supply Voltage: 2.7V~3.6V
- High Speed Clock Frequency: Up to 120MHz for fast read with 30pF load; Quad I/O Data transfer up to 480Mbit/s
- Flexible Memory Architecture: 2048Byte page for read and program; 128KByte per block for erase
- Enhanced Access Performance: 2KByte cache for fast random read; Cache Read and Cache Program
- Advanced Feature for SPI NAND: Internal ECC algorithm; Internal data move by page with ECC; Promised good block - 0 with ECC
- Power Supply Voltage: 1.7V~2.0V
- High Speed Clock Frequency: Up to 120MHz for fast read with 30pF load; Quad I/O Data transfer up to 480Mbit/s
- Flexible Memory Architecture: 2048Byte page for read and program; 128KByte per block for erase
- Enhanced Access Performance: 2KByte cache for fast random read; Cache Read and Cache Program
- Advanced Feature for SPI NAND: Internal ECC algorithm; Internal data move by page with ECC; Promised good block - 0 with ECC
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 3.0247 | $ 3.02 |
| 200+ | $ 1.2069 | $ 241.38 |
| 500+ | $ 1.1669 | $ 583.45 |
| 960+ | $ 1.147 | $ 1101.12 |
Standardowa Obudowa960/Full Tray | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Memory/Memory | |
| Producent | GigaDevice Semicon Beijing | |
| Opak. | - | |
| Features | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Memory/Memory | |
| Producent | GigaDevice Semicon Beijing |
| Typ | Opis | |
|---|---|---|
| Opak. | - | |
| Features | - |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- Power Supply Voltage: 2.7V~3.6V
- High Speed Clock Frequency: Up to 120MHz for fast read with 30pF load; Quad I/O Data transfer up to 480Mbit/s
- Flexible Memory Architecture: 2048Byte page for read and program; 128KByte per block for erase
- Enhanced Access Performance: 2KByte cache for fast random read; Cache Read and Cache Program
- Advanced Feature for SPI NAND: Internal ECC algorithm; Internal data move by page with ECC; Promised good block - 0 with ECC
- Power Supply Voltage: 1.7V~2.0V
- High Speed Clock Frequency: Up to 120MHz for fast read with 30pF load; Quad I/O Data transfer up to 480Mbit/s
- Flexible Memory Architecture: 2048Byte page for read and program; 128KByte per block for erase
- Enhanced Access Performance: 2KByte cache for fast random read; Cache Read and Cache Program
- Advanced Feature for SPI NAND: Internal ECC algorithm; Internal data move by page with ECC; Promised good block - 0 with ECC
C21296417 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

