LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ADI ADM9690ARNZ product image
  • ADM9690ARNZ thumbnail 1
  • ADM9690ARNZ thumbnail 2
  • ADM9690ARNZ thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

ADI ADM9690ARNZ

Hersteller
Herst.-Teilenr.
ADM9690ARNZ
LCSC-Nr.
C208280
Verp.
SOIC-8
Kundennummer
Hauptmerkm.
50ms Watchdog timer Active Low 4.3V~5.5V 1 SOIC-8 Supervisors RoHS
DatenblattADI ADM9690ARNZ
RoHS-Konformität1 Dokumente verfügbar
Alternativteile5
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
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 1.6314$ 1.63
10+$ 1.5977$ 15.98
30+$ 1.5748$ 47.24
100+$ 1.5518$ 155.18
Standardgehäuse98/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
HerstellerADI
Verp.SOIC-8
Reset Timeout50ms
Operating Temperature-40℃~+85℃
output typeOpen-drain
FunctionWatchdog timer
Reset Active LevelActive Low
standby current-
Voltage - Supply4.3V~5.5V
ChipTypeVoltage monitor
Threshold Voltage4.31V
Number of Voltages Monitored1

Beschreibung

KI-Übersetzung

The ADM9690 contains a voltage monitoring comparator and a watchdog timer monitor. It is designed to monitor the 5V power supply to a microprocessor and the microprocessor operation via a watchdog function. The voltage monitoring comparator monitors the voltage on VMON. If it drops outside tolerance, as will happen during a power-fail, two reset signals are generated. Both reset signals go active (low) simultaneously. They will remain active while VMON is below the threshold, and for 50 ms (RESET(1)) or 60 ms (RESET(2)) after VMON climbs above the reset threshold. RESET(1) is intended to provide a power-on reset signal for the μP while RESET(2) is used to hold additional circuitry in a reset state until the μP has regained control following a power-up. The voltage monitoring circuitry remains operational with VCC as low as 2V. The watchdog timer monitoring circuit is designed to monitor the activity on the WDI input. This input is normally connected to an output line on the μP. Its function is to check that the microprocessor has not stalled in an infinite loop. If there is a period of inactivity for the watchdog timeout period, both reset outputs are activated. As above, RESET(1) remains low for 50 ms while RESET(2) remains low for an additional 10 ms. The watchdog timer is restarted when RESET(1) goes inactive. The actual watchdog timeout period is adjustable using two select inputs SEL1 and SEL2. The ADM9690 is available in an 8-lead SOIC package. It is specified over the industrial temperature range.

Merkmale

KI-Übersetzung
  • Precision Voltage Monitor (4.31 V)
  • Watchdog Timeout Monitor
  • Selectable Watchdog Timeout—0.75 ms, 1.5 ms, 12.5 ms, 25 ms
  • Two RESET Outputs

Anwendungen

KI-Übersetzung
  • Microprocessor Systems
  • Computers
  • Printers
  • Controllers
  • Intelligent Instruments

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
MIC706SMY-TRMICROCHIPÄhnlicheSOIC-810$ 2.0153
ADM9690ARNZ-REELADIÄhnlicheSOIC-80$ 3.5593
MIC706MY-TRMICROCHIPÄhnlicheSOIC-80$ 1.0002
MIC706PMY-TRMICROCHIPÄhnlicheSOIC-80$ 1.0002
MIC706RMY-TRMICROCHIPÄhnlicheSOIC-80$ 3.2677