LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Advanced Energy 35A12-N4-M product image
Immagini a scopo illustrativo

Advanced Energy 35A12-N4-M

Produttore
Cod. Prod.
35A12-N4-M
Cod. LCSC
C20780282
Imballo
-
Numero Cliente
Attr. chiave
AC DC Configurable Power Supply Modules RoHS
Scheda TecnicaAdvanced Energy 35A12-N4-M
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1087.5168$ 1087.52
200+$ 1021.3965$ 204279.30
500+$ 987.2657$ 493632.85
1,000+$ 970.3995$ 970399.50
Package Standard1/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ProduttoreAdvanced Energy
Imballo-
Height-
Switching Frequency-
Ripple Noise-
Function-
Quiescent Supply Current30mA
FeaturesProgrammable output voltage
Output Current(Max)110uA
Capacitive Load(Max)-
Conversion Efficiency-
Type-
Voltage - Supply11V~16V
Output Voltage-35kV~0V
Number of Outputs1
Operating Temperature Range-40℃~+65℃
Length-
Output Voltage Accuracy-
Width-

Descrizione

Traduzione AI

The 30A - 40A series of regulated, high voltage DC-DC converts are an extension of the A series, directly addressing the needs of the miniature PCB of chassis-mount ≥30 kV application. Designed and built utilizing stage-of-the -art power conversion topology, these units feature surface-mount technology and encapsulation techniques providing high reliability and low cost.

Caratteristiche

Traduzione AI
  • Regulated 0 to 30 kV, 35 kV or 40kV DC high voltage output
  • Single output: positive and negative polarity models
  • Choice of 4, 15, or 30 W maximum output power
  • 12 or 24 VDC input
  • Maximum Iout capability down to 0 VDC
  • Available temperature coefficients to 25 ppm/°C
  • Ease of installation with PCB or chassis-mount options
  • Reliable modular design, > 400,000 hours MTBF @ 65°C (149°F)
  • Factory-configured performance, control, and integration options
  • UL/cUL recognized, CE mark (LVD and RoHS), IEC-60950-1

Applicazioni

Traduzione AI
  • Electrostatic discharge testers
  • Plasma, electrostatic, x -ray, and wire testers