LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
FTDI BT881Q-T product image
실제 제품과 다를 수 있음

FTDI BT881Q-T

제조업체
제조사 품번
BT881Q-T
LCSC 번호
C20437891
포장
VQFN-48(7x7)
고객 번호
주요 제원
-40℃~+85℃ VQFN-48(7x7) Specialized RoHS
데이터시트FTDI BT881Q-T
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 13.1743$ 13.17
260+$ 5.257$ 1366.82
520+$ 5.0809$ 2642.07
1,040+$ 4.9951$ 5194.90
표준 패키지260/Full Tray
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Interface/Specialized
제조업체FTDI
포장VQFN-48(7x7)
InterfaceSPI;I2C
Voltage - Supply-
FeaturesWake-up function;Interrupt generation;Power-up/reset configuration
Operating Temperature-40℃~+85℃
Supply Current-
Quiescent Supply Current-
Data Rate-
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

BT880/1 series is an easy-to-use graphics controller designed to generate high-quality human-machine interfaces for embedded applications.

주요 특징

AI 번역
  • Embedded video engine with high-resolution graphics and video playback
  • Features graphics control, audio control, and touch control interfaces
  • Pin-compatible with FT80x series
  • Supports multiple widgets to simplify design implementation
  • Built-in graphics operations for creating high-quality displays
  • Supports 4-wire resistive touchscreen
  • Supports capacitive touchscreen with up to 5-point touch detection
  • Hardware engine recognizes touch tags and tracks touch movement, supporting up to 255 touch tag notifications
  • Enhanced sketch processing capability
  • Programmable interrupt controller provides interrupts to host MCU
  • Built-in 12MHz oscillator with PLL providing programmable system clock up to 60MHz
  • Supports switching between internal and external clock sources; external 12MHz crystal or clock input available for higher accuracy
  • RGB parallel video output; configurable PCLK up to 60MHz with 1 to 6-bit R/G/B output
  • Programmable timing for HSYNC and VSYNC adjustment
  • Supports LCD panels with up to 128K total pixels and up to 2048 pixels per line
  • Supported LCD resolutions include 480×272, 320×240, and bar displays such as 800×160, 1024×120
  • Supports landscape and portrait orientations
  • Display enable control output to LCD panel
  • Integrated 256kB graphics RAM, eliminating the need for frame buffer RAM
  • Supports motion JPEG-encoded AVI video playback
  • Mono audio channel PWM output
  • Built-in sound synthesizer
  • Supports mono 8-bit linear PCM, 4-bit ADPCM, and µ-law encoded audio waveform playback at sample rates from 8kHz to 48kHz; built-in digital filter reduces external filtering complexity in system design
  • PWM output for display backlight dimming control
  • Advanced object-oriented architecture supports low-cost MPU/MCU as system host via SPI interface
  • Supports single, dual, or quad SPI data line modes
  • Power mode control allows chip to enter power-down, sleep, and standby states
  • Supports I/O voltage from 1.8V to 3.3V
  • Internal regulator supplies 1.2V to digital core
  • Built-in power-on reset circuit
  • Extended operating temperature range: -40℃ to 85℃
  • Compact lead-free VQFN-48 package, RoHS compliant

응용 분야

AI 번역
  • Point-of-sale terminals
  • Multifunction printers
  • Instrumentation
  • Home security systems
  • Medical equipment