LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
MACOM MAOC-009259-TR0500 product image
Zdjęcia poglądowe

MACOM MAOC-009259-TR0500

Producent
Nr części prod.
MAOC-009259-TR0500
Nr LCSC
C20344390
Opak.
-
Numer Klienta
Klucz. cechy
VCOs (Voltage Controlled Oscillators) RoHS
Karta KatalogowaMACOM MAOC-009259-TR0500
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
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 26.1611$ 26.16
200+$ 10.4386$ 2087.72
500+$ 10.0907$ 5045.35
1,000+$ 9.9175$ 9917.50
Standardowa Obudowa1/Full Reel
Lepsza cena za większą ilość?
$

Opis

Tłumaczenie AI

MAOC-009259 is an InGaP HBT-based voltage-controlled oscillator for frequency generation. No external matching components are required. This VCO features a divide-by-2 output for easy integration into phase-locked loops. Its ultra-low phase noise makes it ideal for many radio applications, including high-capacity digital radio. Primary applications for the MAOC-009259 include point-to-point radio, point-to-multipoint radio, communications systems, and low phase noise applications. The 5mm PQFN package features a lead-free finish, is RoHS compliant, and can withstand reflow temperatures of 260°C. The package also offers low lead inductance and an excellent thermal path.

Funkcje

Tłumaczenie AI
  • Low phase noise
  • Wide tuning range
  • Divide-by-2 output
  • Integrated buffer amplifier
  • Excellent temperature stability
  • +5V bias
  • Lead-free 5mm 32-pin PQFN package
  • Halogen-free "green" molding compound
  • RoHS compliant, 260°C reflow temperature rated

Zastosowania

Tłumaczenie AI
  • Point-to-point radio
  • Point-to-multipoint radio
  • Communication systems
  • Low phase noise applications