ProLabs 81.71T-SPC35C40-E6-C
| Fabricante | |
| N.º de pieza fab. | 81.71T-SPC35C40-E6-C |
| Nº LCSC | C20319151 |
| Emb. | - |
| Número de Cliente | |
| Atrib. clave | Fiber Optic Transceiver Modules RoHS |
| Hoja de Datos | ProLabs 81.71T-SPC35C40-E6-C |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Optoelectronics/Fiber Optic Transceiver Modules | |
| Fabricante | ProLabs | |
| Emb. | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Optoelectronics/Fiber Optic Transceiver Modules | |
| Fabricante | ProLabs |
| Tipo | Descripción | |
|---|---|---|
| Emb. | - |
Descripción
This Coriant 81.71T-SPC35C40-E6 compatible SFP+ optical transceiver delivers 10GBase-CWDM throughput over single-mode fiber (SMF) using a 1350nm wavelength and LC connectors, with a transmission distance of up to 40km. The transceiver is guaranteed 100% compatible with equivalent Coriant optical transceivers. This easy-to-install, hot-pluggable transceiver is programmed, uniquely serialized, and tested for data traffic and application performance to ensure consistent initialization and operation. Digital Optical Monitoring (DOM) is also supported, providing access to real-time operating parameters. This transceiver complies with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS compliant and lead-free.
Aplicaciones
- Gigabit Ethernet over 10x CWDM
- 8x/10x Fibre Channel
- Access, Metro and Enterprise
- Mobile Fronthaul CPRI/OBSAI
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Optoelectronics/Fiber Optic Transceiver Modules | |
| Fabricante | ProLabs | |
| Emb. | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Optoelectronics/Fiber Optic Transceiver Modules | |
| Fabricante | ProLabs |
| Tipo | Descripción | |
|---|---|---|
| Emb. | - |
Descripción
This Coriant 81.71T-SPC35C40-E6 compatible SFP+ optical transceiver delivers 10GBase-CWDM throughput over single-mode fiber (SMF) using a 1350nm wavelength and LC connectors, with a transmission distance of up to 40km. The transceiver is guaranteed 100% compatible with equivalent Coriant optical transceivers. This easy-to-install, hot-pluggable transceiver is programmed, uniquely serialized, and tested for data traffic and application performance to ensure consistent initialization and operation. Digital Optical Monitoring (DOM) is also supported, providing access to real-time operating parameters. This transceiver complies with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS compliant and lead-free.
Aplicaciones
- Gigabit Ethernet over 10x CWDM
- 8x/10x Fibre Channel
- Access, Metro and Enterprise
- Mobile Fronthaul CPRI/OBSAI
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

