LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
SEI(Stackpole Electronics Inc.) CVH75K20T product image
Zdjęcia poglądowe

SEI(Stackpole Electronics Inc.) CVH75K20T

Producent
Nr części prod.
CVH75K20T
Nr LCSC
C20111862
Opak.
-
Numer Klienta
Klucz. cechy
Varistors, MOVs RoHS
Karta KatalogowaSEI(Stackpole Electronics Inc.) CVH75K20T
Zgodność z RoHS1 dokumentów dostępnych
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
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 1.4308$ 1.43
200+$ 0.5711$ 114.22
600+$ 0.5514$ 330.84
1,200+$ 0.5423$ 650.76
Standardowa Obudowa600/Full Bag
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko

Opis

Tłumaczenie AI

The CVH series transient surge suppressors are an extended version of the CV series disc varistors. The CVH series consists of varistors in sizes of 7mm, 10mm, 14mm, 20mm, and 23mm, offering extremely high current and energy handling capabilities. They provide a higher level of protection against transient phenomena in telecommunications and AC power networks. These varistors have an AC operating voltage range of 60V to 550V.

Funkcje

Tłumaczenie AI
  • AC working voltage (Vrms) range: 60V to 550V; DC working voltage (Vdc) range: 85V to 745V
  • Wide current and energy handling capability
  • Continuous operating temperature: +85°C
  • Available in 5 body sizes ranging from 7mm to 23mm
  • Body sizes include 7mm, 10mm, 14mm, 20mm
  • Certified to UL1449 3rd Edition and CSA C22.2
  • 100% RoHS compliant, lead-free with no exemptions
  • Halogen-free
  • REACH compliant