LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
muRata MYMGK1R820ERSRD product image
Zdjęcia poglądowe

muRata MYMGK1R820ERSRD

Producent
Nr części prod.
MYMGK1R820ERSRD
Nr LCSC
C20046488
Opak.
-
Numer Klienta
Klucz. cechy
Step-down type 700mV~1.8V 8V~15V DC DC Converters RoHS
Karta KatalogowamuRata MYMGK1R820ERSRD
Zgodność z RoHS5 dokumentów dostępnych
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
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 8.6617$ 8.66
200+$ 3.4571$ 691.42
500+$ 3.3412$ 1670.60
1,000+$ 3.2841$ 3284.10
Standardowa Obudowa100/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ProducentmuRata
Opak.-
FunctionStep-down type
Output Voltage700mV~1.8V
Ripple Noise-
Type-
Operating Temperature-40℃~+85℃
Quiescent Supply Current50mA
Voltage - Supply8V~15V
Capacitive Load(Max)5000uF
Number of Outputs1
Iout20A
Output Voltage Accuracy±1%
Height5.6mm
Frequency - Switching500kHz
Conversion Efficiency87.8%
FeaturesProgrammable output voltage;Under Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery
Length10.5mm
Width9mm

Opis

Tłumaczenie AI

The MYMGK1R820 series are miniature MonoBKTM, called “MonoBlock”, non-isolated Point-of-Load (PoL) DC-DC power converter for embedded applications. The small form factor measures only 10.5×9.0×5.6mm. Applications include powering FPGA/CPU’s, datacom/telecom systems, Distributed Bus Architectures (DBA), programmable logic and mixed voltage systems. The converters have input voltage ranges of 4.5 to 8.0V or 8.0 to 15.0V and a maximum output current of 20A. Based on a fixed frequency synchronous buck converter switching topology, this high power conversion efficient PoL module features settable output voltage 0.7 to 1.8V, On/Off control and Power Good signal output. These converters also include under voltage lock out (UVLO), output short circuit protection and over-current protection.

Funkcje

Tłumaczenie AI
  • Settable output voltage from 0.7 to 1.8V
  • Up to 20A of output current
  • Quick response to load change
  • Ultra small surface mount package 10.5 x 9.0 x 5.6mm
  • High efficiency of 93.2% max.
  • Outstanding thermal derating performance
  • Over current protection
  • On/Off control (Positive logic)
  • Power Good signal
  • High Reliability
  • Meets CISPR 32 class B conducted emission

Zastosowania

Tłumaczenie AI
  • powering FPGA/CPU’s
  • datacom/telecom systems
  • Distributed Bus Architectures (DBA)
  • programmable logic and mixed voltage systems