RENESAS 9FG108EGILFT
| Fabricante | |
| Cód. da peça | 9FG108EGILFT |
| Nº LCSC | C17570104 |
| Emb. | TFSOP-48-6.1mm |
| Número do Cliente | |
| Atrib. princ. | Frequency Generator for CPU, QPI, FBD, PCIE Gen1/2 & SATA |
| Folha de Dados | RENESAS 9FG108EGILFT |
| Conformidade RoHS | 1 documentos disponíveis |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Fabricante | RENESAS | |
| Emb. | TFSOP-48-6.1mm | |
| Voltage - Supply | 3.3V | |
| Features | - | |
| Frequency | 100MHz | |
| Input Low Voltage | 0.8V | |
| Output Low Voltage | 0.4V | |
| Intput High Voltage | 2V | |
| Operating Temperature | -40℃~+85℃ | |
| Output High Voltage | 2.4V |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Fabricante | RENESAS | |
| Emb. | TFSOP-48-6.1mm | |
| Voltage - Supply | 3.3V | |
| Features | - | |
| Frequency | 100MHz |
| Tipo | Descrição | |
|---|---|---|
| Input Low Voltage | 0.8V | |
| Output Low Voltage | 0.4V | |
| Intput High Voltage | 2V | |
| Operating Temperature | -40℃~+85℃ | |
| Output High Voltage | 2.4V |
Descrição
The ICS9FG108E is a Frequency Generator that provides 8 differential HCSL output pairs. It can be used to drive PCe Gen1/2, SATA and USB3.0 devices. The part can use either a 14.31818 Mhz or 25 MHz crystal. The ICS9FG108E can also be driven by a reference input clock instead of a crystal. It provides outputs with cycle-to-cycle jitter of less than 50 ps and output-to-output skew of less than 65 ps.
Recursos
- 8 - HCSL differential outputs
- 1 - 3.3V REF output (either 14.318M or 25M depending on XTAL)
- Generates common frequencies from 14.318MHz or 25MHz
- Crystal or reference input
- 8 - 0.7V current-mode HCSL output pairs
- Supports Serial-ATA at 100MHz
- Two spread spectrum modes: -0.5% down spread and +/-0.25% center spread; Lower EMI
- 31.5KHz spread modulation rate; passes USB3 compliance testing
- Unused outputs may be disabled in either driven or Hi-Z state for power manangement
- I-temp version available; supports embedded applications
- Cycle to cycle jitter: <50ρs
- Phase jitter: PCIe Gen1/2 <3ps rms
- Output to output skew <65ρs
- +/-300 ppm frequency accuracy on output clocks
- +/-50ppm on all output frequencies with Spread Off
Aplicações
- Frequency Generator for CPU, PCIe Gen1/2, SATA and USB3.0
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Fabricante | RENESAS | |
| Emb. | TFSOP-48-6.1mm | |
| Voltage - Supply | 3.3V | |
| Features | - | |
| Frequency | 100MHz | |
| Input Low Voltage | 0.8V | |
| Output Low Voltage | 0.4V | |
| Intput High Voltage | 2V | |
| Operating Temperature | -40℃~+85℃ | |
| Output High Voltage | 2.4V |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Fabricante | RENESAS | |
| Emb. | TFSOP-48-6.1mm | |
| Voltage - Supply | 3.3V | |
| Features | - | |
| Frequency | 100MHz |
| Tipo | Descrição | |
|---|---|---|
| Input Low Voltage | 0.8V | |
| Output Low Voltage | 0.4V | |
| Intput High Voltage | 2V | |
| Operating Temperature | -40℃~+85℃ | |
| Output High Voltage | 2.4V |
Descrição
The ICS9FG108E is a Frequency Generator that provides 8 differential HCSL output pairs. It can be used to drive PCe Gen1/2, SATA and USB3.0 devices. The part can use either a 14.31818 Mhz or 25 MHz crystal. The ICS9FG108E can also be driven by a reference input clock instead of a crystal. It provides outputs with cycle-to-cycle jitter of less than 50 ps and output-to-output skew of less than 65 ps.
Recursos
- 8 - HCSL differential outputs
- 1 - 3.3V REF output (either 14.318M or 25M depending on XTAL)
- Generates common frequencies from 14.318MHz or 25MHz
- Crystal or reference input
- 8 - 0.7V current-mode HCSL output pairs
- Supports Serial-ATA at 100MHz
- Two spread spectrum modes: -0.5% down spread and +/-0.25% center spread; Lower EMI
- 31.5KHz spread modulation rate; passes USB3 compliance testing
- Unused outputs may be disabled in either driven or Hi-Z state for power manangement
- I-temp version available; supports embedded applications
- Cycle to cycle jitter: <50ρs
- Phase jitter: PCIe Gen1/2 <3ps rms
- Output to output skew <65ρs
- +/-300 ppm frequency accuracy on output clocks
- +/-50ppm on all output frequencies with Spread Off
Aplicações
- Frequency Generator for CPU, PCIe Gen1/2, SATA and USB3.0
C17570104 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |