LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Solid State System 1N3165R product image
Immagini a scopo illustrativo

Solid State System 1N3165R

Produttore
Solid State SystemAsian Brands
Cod. Prod.
1N3165R
Cod. LCSC
C17501563
Imballo
DO-9
Numero Cliente
Attr. chiave
DO-9 Single Diodes RoHS
Scheda TecnicaSolid State System 1N3165R
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
1+$ 55.5567$ 55.56
200+$ 22.1673$ 4433.46
500+$ 21.4266$ 10713.30
1,000+$ 21.0616$ 21061.60
Package Standard10/Full Box
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ProduttoreSolid State System
ImballoDO-9
Diode Configuration-
Operating Junction Temperature Range-
Voltage - DC Reverse (Vr) (Max)-
Voltage - Forward(Vf@If)-
Reverse Leakage Current (Ir)-
Non-Repetitive Peak Forward Surge Current-
Current - Rectified-

Descrizione

Traduzione AI

Standard polarity: stud is cathode; reverse polarity: stud is anode. The device, excluding the hexagonal section, threads, and flexible lead extensions, is contained within a cylinder of diameter 1.218 and length 3.25. The angular orientation of the terminal relative to the hexagonal section is undefined; terminal ends may be square or rounded. Incomplete threads or undercuts may be present. Thread is 3/4 - 16 UNF - 2A (plated), pitch diameter (per ASA B1.1 - 1960). One or both ends of the hexagonal section may be chamfered (or undercut). Minimum flat surfaces required. Seating height with lead bent at right angles.

Caratteristiche

Traduzione AI
  • Glass and metal hermetic seal construction
  • High surge current capability
  • Soft recovery
  • Repetitive reverse peak voltage 50 ~ 1400V