Intel/Altera 5CGXBC7C7U19C8N
| Producent | |
| Nr części prod. | 5CGXBC7C7U19C8N |
| Nr LCSC | C1553435 |
| Opak. | UBGA-484 |
| Numer Klienta | |
| Klucz. cechy | 240 149500 56480 UBGA-484 FPGAs (Field Programmable Gate Array) RoHS |
| Karta Katalogowa | Intel/Altera 5CGXBC7C7U19C8N |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Producent | Intel/Altera | |
| Opak. | UBGA-484 | |
| Total RAM capacity | 7880704bit | |
| Number of I/O | 240 | |
| Number of Logic Elements/Blocks | 149500 | |
| Number of LAB/CLBs | 56480 |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Producent | Intel/Altera | |
| Opak. | UBGA-484 | |
| Total RAM capacity | 7880704bit |
| Typ | Opis | |
|---|---|---|
| Number of I/O | 240 | |
| Number of Logic Elements/Blocks | 149500 | |
| Number of LAB/CLBs | 56480 |
Opis
The Cyclone V devices are designed to simultaneously accommodate the shrinking power consumption, cost, and time-to-market requirements; and the increasing bandwidth requirements for high-volume and cost-sensitive applications. Enhanced with integrated transceivers and hard memory controllers, the Cyclone V devices are suitable for applications in the industrial, wireless and wireline, and automotive markets.
Zastosowania
- industrial
- wireless and wireline
- automotive
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 111.3892 | $ 111.39 |
| 30+ | $ 105.7917 | $ 3173.75 |
Standardowa Obudowa84/Full Tray | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Producent | Intel/Altera | |
| Opak. | UBGA-484 | |
| Total RAM capacity | 7880704bit | |
| Number of I/O | 240 | |
| Number of Logic Elements/Blocks | 149500 | |
| Number of LAB/CLBs | 56480 |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Producent | Intel/Altera | |
| Opak. | UBGA-484 | |
| Total RAM capacity | 7880704bit |
| Typ | Opis | |
|---|---|---|
| Number of I/O | 240 | |
| Number of Logic Elements/Blocks | 149500 | |
| Number of LAB/CLBs | 56480 |
Opis
The Cyclone V devices are designed to simultaneously accommodate the shrinking power consumption, cost, and time-to-market requirements; and the increasing bandwidth requirements for high-volume and cost-sensitive applications. Enhanced with integrated transceivers and hard memory controllers, the Cyclone V devices are suitable for applications in the industrial, wireless and wireline, and automotive markets.
Zastosowania
- industrial
- wireless and wireline
- automotive
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |