LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
SILICON LABS 512KCB000118BAG product image
Zdjęcia poglądowe

SILICON LABS 512KCB000118BAG

Producent
Nr części prod.
512KCB000118BAG
Nr LCSC
C1531347
Opak.
SMD5032-4P
Numer Klienta
Klucz. cechy
SMD5032-4P Oscillators
Karta KatalogowaSILICON LABS 512KCB000118BAG
Części alternatywne1
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 4.7138$ 4.71
200+$ 1.8244$ 364.88
500+$ 1.7611$ 880.55
1,000+$ 1.7287$ 1728.70
Standardowa Obudowa50/Full Tray
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko

Opis

Tłumaczenie AI

The Si512/513 dual frequency XO utilizes Skyworks Solutions' advanced PLL technology to provide any frequency from 100 kHz to 250 MHz. Unlike a traditional XO where a different crystal is required for each output frequency, the Si512/513 uses one fixed crystal and Skyworks Solutions’ proprietary any-frequency synthesizer to generate any frequency across this range. This IC-based approach allows the crystal resonator to provide enhanced reliability, improved mechanical robustness, and excellent stability. In addition, this solution provides superior supply noise rejection, simplifying low jitter clock generation in noisy environments. The Si512/513 is factory-configurable for a wide variety of user specifications, including frequency, supply voltage, output format, output enable polarity, and stability. Specific configurations are factory-programmed at time of shipment, eliminating long lead times and non-recurring engineering charges associated with custom frequency oscillators.

Funkcje

Tłumaczenie AI
  • Supports any frequency from 100 kHz to 250 MHz
  • Two selectable output frequencies
  • Low-jitter operation
  • 2 to 4 week lead times
  • Total stability includes 10-year aging
  • Comprehensive production test coverage includes crystal ESR and DLD
  • On-chip LDO regulator for power supply noise filtering

Zastosowania

Tłumaczenie AI
  • SONET/SDH/OTN
  • Gigabit Ethernet
  • Fibre Channel/SAS/SATA
  • PCI Express
  • Broadcast video
  • Switches/routers
  • Telecom
  • FPGA/ASIC clock generation

Części alternatywne

MPNProducentTyp alternatywnyOpakowanieDostępnośćCena jednostkowa
512KCB000118BAGRSILICON LABSAlt. opakowanieSMD5032-6P0$ 5.4761