LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Littelfuse V18MLA1210T product image
Immagini a scopo illustrativo

Littelfuse V18MLA1210T

Produttore
Cod. Prod.
V18MLA1210T
Cod. LCSC
C1529328
Imballo
1210
Numero Cliente
Attr. chiave
44V 18V 14V 25V 1210 Varistors, MOVs
Scheda TecnicaLittelfuse V18MLA1210T
Parti alternative5
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.8474$ 0.85
200+$ 0.3288$ 65.76
500+$ 0.3165$ 158.25
1,000+$ 0.3103$ 310.30
Package Standard8000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaCircuit Protection/Varistors, MOVs
ProduttoreLittelfuse
Imballo1210
Clamping Voltage44V
Rated Wattage-
Capacitance2.93nF@1MHz
Energy2.5J
Maximum DC Volts18V
Maximum AC Volts14V
Varistor Voltage25V

Descrizione

Traduzione AI

The MLA Series family of transient voltage surge suppression devices is based on the Multilayer fabrication technology. These components are designed to suppress a variety of transient events, including those specified in IEC 61000-4-2 or other standards used for Electromagnetic Compliance (EMC). The MLA Series is typically applied to protect integrated circuits and other components at the circuit board level. The wide operating voltage and energy range make the MLA Series suitable for numerous applications on power supply, control and signal lines. The MLA Series is manufactured from semiconducting ceramics, and is supplied in a leadless, surface mount package. The MLA Series is compatible with modern reflow and wave soldering procedures. It can operate over a wider temperature range than Zener diodes, and has a much smaller footprint than plastic-housed components.

Caratteristiche

Traduzione AI
  • Halogen-Free and RoHS compliant
  • Leadless 0402, 0603, 0805, 1206 and 1210 chip sizes
  • Multilayer ceramic construction technology
  • -40°C to +125°C operating temp. range
  • Operating voltage range VIM (DC) = 3.5V to 120v
  • Rated for surge current (8 x 20µs)
  • Rated for energy (10 x 1000µs)
  • Inherent bi-directional clamping
  • Standard low capacitance types available

Applicazioni

Traduzione AI
  • Suppression of inductive switching or other transient events such as EFT and surge voltage at the circuit board level
  • ESD protection for IEC 61000-4-2, and other industry specifications
  • Provides on-board transient voltage protection for ICS and transistors
  • Used to help achieve electromagnetic compliance of end products
  • Replace larger surface mount TVS Zeners in many applications

Parti alternative

MPNProduttoreTipo alternativoImballaggioDisponibilitàPrezzo unitario
V18MLA1210NHLittelfuseSimili121010$ 0.57
FPV453215E180PKTFHSimili18122,295$0.1713 $0.1766
V18MLA1210ALittelfuseSimili12100$ 0.8906
V18MLA1210NALittelfuseSimili12100$ 0.744
V18MLA1210NTLittelfuseSimili12100$ 0.255
5 altri componenti alternativi.Visualizza tutti i sostituti