LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
MICROCHIP AT94K40AL-25BQU product image
Imagens ilustrativas

MICROCHIP AT94K40AL-25BQU

Fabricante
Cód. da peça
AT94K40AL-25BQU
Nº LCSC
C1518998
Emb.
LQFP-144(20x20)
Número do Cliente
Atrib. princ.
AVR 18MHz LQFP-144(20x20) FPGAs (Field Programmable Gate Array) with Microcontrollers RoHS
Folha de DadosMICROCHIP AT94K40AL-25BQU
Conformidade RoHS2 documentos disponíveis
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) with Microcontrollers
FabricanteMICROCHIP
Emb.LQFP-144(20x20)
CPU CoreAVR
CPU Maximum Speed18MHz

Descrição

Tradução por IA

The AT94KAL Series FPSLIC family is a combination of the popular Atmel AT40K Series SRAM FPGAs and the high-performance Atmel AVR 8-bit RISC microcontroller with standard peripherals. Extensive data and instruction SRAM as well as device control and management logic are included on this monolithic device, fabricated on Atmel’s 0.35μ fivelayer metal CMOS process. The AT40K FPGA core is a fully 3.3V PCI-compliant, SRAM-based FPGA with distributed 10 ns programmable synchronous/asynchronous, dual-port/single-port SRAM, 8 global clocks, Cache Logic ability (partially or fully reconfigurable without loss of data) and 5,000 to 40,000 usable gates. The embedded AVR core achieves throughputs approaching 1 MIPS per MHz by executing powerful instructions in a single-clock cycle, and allows system designers to optimize power consumption versus processing speed. The AVR core is based on an enhanced RISC architecture that combines a rich instruction set with 32 general-purpose working registers. All 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code-efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers at the same clock frequency. The AVR executes out of onchip SRAM. Both the FPGA configuration SRAM and the AVR instruction code SRAM can be automatically loaded at system power-up using Atmel’s In-System Programmable (ISP) AT17 Series EEPROM Configuration Memories or ATFS FPSLIC Support Devices.

Recursos

Tradução por IA
  • Monolithic Field Programmable System Level Integrated Circuit (FPSLIC) – AT40K SRAM-based FPGA with Embedded High-performance RISC AVR Core, Extensive Data and Instruction SRAM and JTAG ICE
  • 5,000 to 40,000 Gates of Patented SRAM-based AT40K FPGA with FreeRAM – 2 - 18.4 Kbits of Distributed Single/Dual Port FPGA User SRAM – High-performance DSP Optimized FPGA Core Cell – Dynamically Reconfigurable In-System – FPGA Configuration Access Available On-chip from AVR Microcontroller Core to Support Cache Logic Designs – Very Low Static and Dynamic Power Consumption – Ideal for Portable and Handheld Applications
  • Patented AVR Enhanced RISC Architecture – 120+ Powerful Instructions – Most Single Clock Cycle Execution – High-performance Hardware Multiplier for DSP-based Systems – Approaching 1 MIPS per MHz Performance – C Code Optimized Architecture with 32x8 General-purpose Internal Registers – Low-power Idle, Power-save and Power-down Modes – 100μ Standby and Typical 2 - 3 mA per MHz Active
  • Up to 36 Kbytes of Dynamically Allocated Instruction and Data SRAM – Up to 16 Kbytes x 16 Internal 15 ns Instructions SRAM – Up to 16 Kbytes x8 Internal 15 ns Data SRAM
  • JTAG (IEEE std. 1149.1 Compliant) Interface – Extensive On-chip Debug Support – Limited Boundary-scan Capabilities According to the JTAG Standard (AVR Ports)
  • AVR Fixed Peripherals – Industry-standard 2-wire Serial Interface – Two Programmable Serial UARTs – Two 8-bit Timer/Counters with Separate Prescaler and PWM – One 16-bit Timer/Counter with Separate Prescaler, Compare, Capture Modes and Dual 8-, 9- or 10-bit PWM
  • Support for FPGA Custom Peripherals – AVR Peripheral Control – 16 Decoded AVR Address Lines Directly Accessible to FPGA – FPGA Macro Library of Custom Peripherals
  • 16 FPGA Supplied Internal Interrupts to AVR
  • Up to Four External Interrupts to AVR
  • 8 Global FPGA Clocks – Two FPGA Clocks Driven from AVR Logic – FPGA Global Clock Access Available from FPGA Core
  • Multiple Oscillator Circuits – Programmable Watchdog Timer with On-chip Oscillator – Oscillator to AVR Internal Clock Circuit – Software-selectable Clock Frequency – Oscillator to Timer/Counter for Real-time Clock
  • VCC: 3.0V - 3.6V
  • 3.3V 33 MHz PCI-compliant FPGA I/O – 20 mA Sink/Source High-performance I/O Structures – All FPGA I/O Individually Programmable
  • High-performance, Low-power 0.35μ CMOS Five-layer Metal Process
  • State-of-the-art Integrated PC-based Software Suite including Co-verification
  • 5V I/O Tolerant

Aplicações

Tradução por IA
  • Video compression and decompression
  • Encryption
  • Convolution
  • Other multimedia applications