LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP TC622VOA product image
  • TC622VOA thumbnail 1
  • TC622VOA thumbnail 2
  • TC622VOA thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

MICROCHIP TC622VOA

Produttore
Cod. Prod.
TC622VOA
Cod. LCSC
C145755
Imballo
SOIC-8
Numero Cliente
Attr. chiave
SOIC-8 Thermostats - Solid State RoHS
Scheda TecnicaMICROCHIP TC622VOA
Conformità RoHS1 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1.7951$ 1.80
10+$ 1.7554$ 17.55
30+$ 1.7293$ 51.88
100+$ 1.5656$ 156.56
Package Standard100/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaSensors, Transducers/Temperature Sensors/Thermostats - Solid State
ProduttoreMICROCHIP
ImballoSOIC-8
Voltage - Supply4.5V~18V
Operating Temperature-;-
Interface-
Temperature Conversion Time-
Temperature Resolution-
FeaturesTemperature threshold monitoring;Hardware comparator / independent temperature control output

Descrizione

Traduzione AI

The TC622 and TC624 are programmable solid-state temperature sensors designed to replace mechanical switches in sensing and control applications. Both devices integrate the temperature sensor with a voltage reference and all required detector circuitry. The desired temperature set point is set by the user with a single external resistor.

Ambient temperature is sensed and compared to the programmed set point. The OUT and OUT outputs are driven to their active state when the measured temperature exceeds the programmed set point.

The TC622 has a power supply voltage range of 4.5V to 18.0V while the TC624 operates over a power supply range of 2.7V to 4.5V. Both devices are usable over a temperature range of - 40°C to +125°C (TC622VXX, TC624VXX). Both devices feature low supply current making them suitable for portable applications.

Eight-pin through-hole and surface mount packages are available. The TC622 is also offered in a 5-pin TO-220 package.

The TC622 and TC624 are single point temperature detectors ideal for use in a wide variety of applications.

Caratteristiche

Traduzione AI
  • Temperature Set Point Easily Programs with a Single External Resistor
  • Operates with 2.7V Power Supply (TC624)
  • TO - 220 Package for Direct Mounting to Heatsink (TC622XAT) or Standard 8-Pin PDIP and SOIC

Applicazioni

Traduzione AI
  • Power Supply Over-Temperature Detection
  • Consumer Electronics
  • Fire/Heat Detection
  • UPSs, Amplifiers, Motors
  • CPU Thermal Management in PCs