MICROCHIP AT27BV010-90JU
| Produttore | |
| Cod. Prod. | AT27BV010-90JU |
| Cod. LCSC | C1348867 |
| Imballo | PLCC-32(11.4x14) |
| Numero Cliente | |
| Attr. chiave | 2.7V~5.5V OTP EPROM PLCC-32(11.4x14) Memory RoHS |
| Scheda Tecnica | MICROCHIP AT27BV010-90JU |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 1 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | MICROCHIP | |
| Imballo | PLCC-32(11.4x14) | |
| Features | Electronic signature function | |
| Memory Size | - | |
| Voltage - Supply | 2.7V~5.5V | |
| Memory Format | OTP EPROM |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | MICROCHIP | |
| Imballo | PLCC-32(11.4x14) | |
| Features | Electronic signature function |
| Tipo | Descrizione | |
|---|---|---|
| Memory Size | - | |
| Voltage - Supply | 2.7V~5.5V | |
| Memory Format | OTP EPROM |
Descrizione
The Atmel AT27BV010 is a high-performance, low-power, low-voltage 1,048,576-bit, onetime programmable, read-only memory (OTP EPROM) organized as 128K by 8 bits. It requires only one supply in the range of 2.7V to 3.6V in normal read mode operation, making it ideal for fast, portable systems using either regulated or unregulated battery power. The innovative Atmel design techniques provide fast speeds that rival 5V parts, while keeping the low power consumption of a 3V supply. At VCC = 2.7V, any byte can be accessed in less than 90ns. With a typical power draw of only 18mW at 5MHz and VCC = 3VZ, the AT27BV010 consumes less than one-fifth the power of a standard, 5V EPROM. Standby mode supply current is typically less than 1μA at 3V. The AT27BV010 simplifies system design and stretches battery lifetime even further by eliminating the need for power supply regulation. The AT27BV010 is available in an industry-standard, JEDEC-approved, one-time programmable (OTP) PLCC package. All devices feature two-line control (CE, OE) to give designers the flexibility to prevent bus contention. The AT27BV010 operating with VCC at 3.0V produces TTL-level outputs that are compatible with standard TTL logic devices operating at VCC = 5.0V. At VCC = 2.7V, the part is compatible with JEDEC-approved, low-voltage battery operation (LVBO) interface specifications. The device is also capable of standard, 5V operation, making it ideally suited for dual supply range systems or card products that are pluggable in both 3V and 5V hosts. The AT27BV010 has additional features to ensure high quality and efficient production use. The rapid programming algorithm reduces the time required to program the part and guarantees reliable programming. Programming time is typically only 100µs/byte. The integrated product identification code electronically identifies the device and manufacturer.
Caratteristiche
- Fast read access time – 90ns
- Dual voltage range operation – Unregulated battery power supply range, 2.7V to 3.6V, or – Standard power supply range, 5V ± 10%
- Compatible with JEDEC standard Atmel AT27C010
- Low-power CMOS operation – 20μA max standby (less than 1μA, typical) for VCC = 3.6V – 29mW max active at 5MHz for VCC = 3.6V
- JEDEC standard package – 32-lead PLCC
- High-reliability CMOS technology – 2,000V ESD protection – 200mA latchup immunity
- Rapid programming algorithm – 100µs/byte (typical)
- CMOS- and TTL-compatible inputs and outputs – JEDEC standard for LVTTL and LVBO
- Integrated product identification code
- Industrial temperature range
- Green (Pb/halide-free) packaging option
Applicazioni
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 15.2286 | $ 15.23 |
| 200+ | $ 5.8941 | $ 1178.82 |
| 500+ | $ 5.687 | $ 2843.50 |
| 1,000+ | $ 5.5841 | $ 5584.10 |
Package Standard32/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | MICROCHIP | |
| Imballo | PLCC-32(11.4x14) | |
| Features | Electronic signature function | |
| Memory Size | - | |
| Voltage - Supply | 2.7V~5.5V | |
| Memory Format | OTP EPROM |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | MICROCHIP | |
| Imballo | PLCC-32(11.4x14) | |
| Features | Electronic signature function |
| Tipo | Descrizione | |
|---|---|---|
| Memory Size | - | |
| Voltage - Supply | 2.7V~5.5V | |
| Memory Format | OTP EPROM |
Descrizione
The Atmel AT27BV010 is a high-performance, low-power, low-voltage 1,048,576-bit, onetime programmable, read-only memory (OTP EPROM) organized as 128K by 8 bits. It requires only one supply in the range of 2.7V to 3.6V in normal read mode operation, making it ideal for fast, portable systems using either regulated or unregulated battery power. The innovative Atmel design techniques provide fast speeds that rival 5V parts, while keeping the low power consumption of a 3V supply. At VCC = 2.7V, any byte can be accessed in less than 90ns. With a typical power draw of only 18mW at 5MHz and VCC = 3VZ, the AT27BV010 consumes less than one-fifth the power of a standard, 5V EPROM. Standby mode supply current is typically less than 1μA at 3V. The AT27BV010 simplifies system design and stretches battery lifetime even further by eliminating the need for power supply regulation. The AT27BV010 is available in an industry-standard, JEDEC-approved, one-time programmable (OTP) PLCC package. All devices feature two-line control (CE, OE) to give designers the flexibility to prevent bus contention. The AT27BV010 operating with VCC at 3.0V produces TTL-level outputs that are compatible with standard TTL logic devices operating at VCC = 5.0V. At VCC = 2.7V, the part is compatible with JEDEC-approved, low-voltage battery operation (LVBO) interface specifications. The device is also capable of standard, 5V operation, making it ideally suited for dual supply range systems or card products that are pluggable in both 3V and 5V hosts. The AT27BV010 has additional features to ensure high quality and efficient production use. The rapid programming algorithm reduces the time required to program the part and guarantees reliable programming. Programming time is typically only 100µs/byte. The integrated product identification code electronically identifies the device and manufacturer.
Caratteristiche
- Fast read access time – 90ns
- Dual voltage range operation – Unregulated battery power supply range, 2.7V to 3.6V, or – Standard power supply range, 5V ± 10%
- Compatible with JEDEC standard Atmel AT27C010
- Low-power CMOS operation – 20μA max standby (less than 1μA, typical) for VCC = 3.6V – 29mW max active at 5MHz for VCC = 3.6V
- JEDEC standard package – 32-lead PLCC
- High-reliability CMOS technology – 2,000V ESD protection – 200mA latchup immunity
- Rapid programming algorithm – 100µs/byte (typical)
- CMOS- and TTL-compatible inputs and outputs – JEDEC standard for LVTTL and LVBO
- Integrated product identification code
- Industrial temperature range
- Green (Pb/halide-free) packaging option
Applicazioni
C1348867 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Parti alternative
| MPN | Produttore | Tipo alternativo | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|---|
| AT27BV010-90JU-T | MICROCHIP | Conf. Alt. | PLCC-32(11.4x14) | 0 | $ 5.0271 |