LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
onsemi CAT1024YI-45-GT3 product image
Immagini a scopo illustrativo

onsemi CAT1024YI-45-GT3

Produttore
Cod. Prod.
CAT1024YI-45-GT3
Cod. LCSC
C890322
Imballo
TSSOP-8
Numero Cliente
Attr. chiave
130ms 1 TSSOP-8 Supervisors
Scheda Tecnicaonsemi CAT1024YI-45-GT3
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1.1019$ 1.10
200+$ 0.4265$ 85.30
500+$ 0.4123$ 206.15
1,000+$ 0.4043$ 404.30
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
Produttoreonsemi
ImballoTSSOP-8
Reset Timeout130ms
Threshold Voltage4.5V
Number of Voltages Monitored1

Descrizione

Traduzione AI

The CAT1024 and CAT1025 are complete memory and supervisory solutions for microcontroller−based systems. A 2k−bit serial EEPROM memory and a system power supervisor with brown−out protection are integrated together in low power CMOS technology. Memory interface is via a 400 kHz I²C bus. The CAT1025 provides a precision VCC sense circuit and two open drain outputs: one (RESET) drives high and the other (RESET) drives low whenever VCC falls below the reset threshold voltage. The CAT1025 also has a Write Protect input (WP). Write operations are disabled if WP is connected to a logic high. The CAT1024 also provides a precision VCC sense circuit, but has only a RESET output and does not have a Write Protect input. All supervisors have a 1.6 second watchdog timer circuit that resets a system to a known state if software or a hardware glitch halts or “hangs” the system. For the CAT1024 and CAT1022, the watchdog timer monitors the SDA signal. The CAT1023 has a separate watchdog timer interrupt input pin, WDI. The power supply monitor and reset circuit protect memory and system controllers during power up/down and against brownout conditions. Five reset threshold voltages support 5 V, 3.3 V and 3 V systems. If power supply voltages are out of tolerance reset signals become active, preventing the system microcontroller, ASIC or peripherals from operating. Reset signals become inactive typically 200 ms after the supply voltage exceeds the reset threshold level. With both active high and low reset signals, interface to microcontrollers and other ICs is simple. In addition, the RESET pin or a separate input, MR, can be used as an input for push−button manual reset capability. The CAT1024/25 memory features a 16−byte page. In addition, hardware data protection is provided by a VCC sense circuit that prevents writes to memory whenever VCC falls below the reset threshold or until VCC reaches the reset threshold during power up. Available packages include a surface mount 8−pin SOIC, 8−pin TSSOP, 8−pin TDFN and 8−pin MSOP packages. The TDFN package thickness is 0.8 mm maximum. TDFN footprint is 3 x 3 mm.

Caratteristiche

Traduzione AI
  • Precision Power Supply Voltage Monitor: 5 V, 3.3 V and 3 V Systems; Five Threshold Voltage Options
  • Active High or Low Reset: Valid Reset Guaranteed at Vcc = 1 V
  • 400 kHz I²C Bus
  • 2.7 V to 5.5 V Operation
  • Low Power CMOS Technology
  • 16−Byte Page Write Buffer
  • Built−in Inadvertent Write Protection: WP Pin (CAT1025)
  • 1,000,000 Program/Erase Cycles
  • Manual Reset Input
  • 100 Year Data Retention
  • Industrial and Extended Temperature Ranges
  • Green Packages Available with NiPdAu Lead Finished
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant