LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
SiTime SiT1602BI-33-25E-37.500000 product image
Photos non contractuelles

SiTime SiT1602BI-33-25E-37.500000

Fabricant
Réf. Fab.
SiT1602BI-33-25E-37.500000
Réf. LCSC
C797603
Condit.
SMD5032-4P
Numéro Client
Caract. clés
37.5MHz SMD5032-4P Oscillators RoHS
Fiche TechniqueSiTime SiT1602BI-33-25E-37.500000
Conformité RoHS1 documents disponibles
Pièces alternatives5
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours

Spécifications du Produit

Tout
TypeDescription
CatégoriePassives/Crystals, Oscillators, Resonators/Oscillators
FabricantSiTime
Condit.SMD5032-4P
Current - Supply4.2mA
Operating Temperature-40℃~+85℃
Frequency Stability±50ppm
Output TypeLVCMOS;HCMOS
Frequency37.5MHz
Voltage - Supply2.5V

Caractéristiques

Traduction par IA
  • 52 standard frequencies between 3.57 MHz and 77.76 MHz
  • 100% pin-to-pin drop-in replacement to quartz-based XO
  • Excellent total frequency stability as low as ±20 ppm
  • Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
  • Low power consumption of 3.5 mA typical at 1.8V
  • Standby mode for longer battery life
  • Fast startup time of 5 ms
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
  • Instant samples with Time Machine II and Field Programmable Oscillators
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
  • For AEC-Q100 oscillators, refer to SiT8924 and SiT8925

Applications

Traduction par IA
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.