TT Electronics OPB818
| Hersteller | |
| Herst.-Teilenr. | OPB818 |
| LCSC-Nr. | C7502158 |
| Verp. | SMD |
| Kundennummer | |
| Hauptmerkm. | 5.08mm 1.7V SMD Photointerrupters - Slot Type - Transistor Output RoHS |
| Datenblatt | TT Electronics OPB818 |
| Alternativteile | 1 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Hersteller | TT Electronics | |
| Verp. | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 10.67mm | |
| Slot Width | 5.08mm | |
| Height | 6.35mm | |
| Slit Width | - | |
| Length | 15.24mm | |
| Load Voltage | 30V | |
| Voltage - Forward(Vf) | 1.7V | |
| Rise Time | - | |
| Output Current | 30mA | |
| Fall Time | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Hersteller | TT Electronics | |
| Verp. | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 10.67mm | |
| Slot Width | 5.08mm | |
| Height | 6.35mm |
| Typ | Beschreibung | |
|---|---|---|
| Slit Width | - | |
| Length | 15.24mm | |
| Load Voltage | 30V | |
| Voltage - Forward(Vf) | 1.7V | |
| Rise Time | - | |
| Output Current | 30mA | |
| Fall Time | - |
Beschreibung
The OPB818 slot switch consists of an infrared LED and an NPN silicon phototransistor mounted in a low-cost black plastic housing on opposite sides of a 0.200-inch (5.080 mm) wide slot. Switching action of the phototransistor occurs whenever an opaque object passes through the slot. The OPB818 is designed to be soldered directly to a PCB or mounted in a standard DIP socket, with a slot depth of 0.25 inches (6.35 mm) and a width of 0.20 inches (5.08 mm). The apertures on both the sensor side ("S") and emitter side ("E") are 0.033 inches (0.84 mm).
Merkmale
- Selectable aperture
- Choice of opaque or infrared-transmissive housing material
- Non-contact switching
- Direct PCB or DIP socket mounting
- Lead spacing 0.400 in. (10.16 mm)
- Slot width 0.200 in. (5.08 mm), slot depth 0.250 in. (6.35 mm)
Anwendungen
- Non-contact object sensing
- Assembly line automation
- Machine automation
- Equipment safety
- Machine safety
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 4.0382 | $ 4.04 |
| 10+ | $ 3.9396 | $ 39.40 |
| 30+ | $ 3.874 | $ 116.22 |
| 100+ | $ 3.8083 | $ 380.83 |
Standardgehäuse100/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Hersteller | TT Electronics | |
| Verp. | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 10.67mm | |
| Slot Width | 5.08mm | |
| Height | 6.35mm | |
| Slit Width | - | |
| Length | 15.24mm | |
| Load Voltage | 30V | |
| Voltage - Forward(Vf) | 1.7V | |
| Rise Time | - | |
| Output Current | 30mA | |
| Fall Time | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Hersteller | TT Electronics | |
| Verp. | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 10.67mm | |
| Slot Width | 5.08mm | |
| Height | 6.35mm |
| Typ | Beschreibung | |
|---|---|---|
| Slit Width | - | |
| Length | 15.24mm | |
| Load Voltage | 30V | |
| Voltage - Forward(Vf) | 1.7V | |
| Rise Time | - | |
| Output Current | 30mA | |
| Fall Time | - |
Beschreibung
The OPB818 slot switch consists of an infrared LED and an NPN silicon phototransistor mounted in a low-cost black plastic housing on opposite sides of a 0.200-inch (5.080 mm) wide slot. Switching action of the phototransistor occurs whenever an opaque object passes through the slot. The OPB818 is designed to be soldered directly to a PCB or mounted in a standard DIP socket, with a slot depth of 0.25 inches (6.35 mm) and a width of 0.20 inches (5.08 mm). The apertures on both the sensor side ("S") and emitter side ("E") are 0.033 inches (0.84 mm).
Merkmale
- Selectable aperture
- Choice of opaque or infrared-transmissive housing material
- Non-contact switching
- Direct PCB or DIP socket mounting
- Lead spacing 0.400 in. (10.16 mm)
- Slot width 0.200 in. (5.08 mm), slot depth 0.250 in. (6.35 mm)
Anwendungen
- Non-contact object sensing
- Assembly line automation
- Machine automation
- Equipment safety
- Machine safety
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Typ | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Alternativteile
| MPN | Hersteller | Alternativtyp | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|---|
| RPI-0451E | ROHM | Ähnliche | SMD | 114 | $ 2.36 |



