LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ADI ADMV1012AEZ product image
Abbildung ähnlich

ADI ADMV1012AEZ

Hersteller
Herst.-Teilenr.
ADMV1012AEZ
LCSC-Nr.
C7459490
Verp.
CLCC-32(5x5)
Kundennummer
Hauptmerkm.
3V~3.5V 238mA 15dB 2.1dB CLCC-32(5x5) RF Misc ICs and Modules RoHS
DatenblattADI ADMV1012AEZ
Alternativteile1
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 155.632$ 155.63
200+$ 62.0989$ 12419.78
500+$ 60.0226$ 30011.30
1,000+$ 58.9987$ 58998.70
Standardgehäuse1/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieRF and Wireless/RF Misc ICs and Modules
HerstellerADI
Verp.CLCC-32(5x5)
Voltage - Supply3V~3.5V
LO Frequency Range7GHz~13.5GHz
Operating Temperature-40℃~+85℃
IF Frequency Range2.5GHz~3.5GHz
RF Frequency Range17.5GHz~24GHz
Current - Supply238mA
Number of Channels-
Features-
Isolation(L-R)-
Isolation(L-I)-
P1dB-5dBm
Gain/Loss15dB
IP33dBm
Noise Figure2.1dB

Beschreibung

KI-Übersetzung

The ADMV1012 is a compact, gallium arsenide (GaAs) design, monolithic microwave integrated circuit (MMIC), in phase/quadrature (I/Q) downconverter in a RoHS compliant package optimized for point to point microwave radio designs that operate in the 17.5 GHz to 24 GHz input frequency range. The ADMV1012 provides 15 dB of conversion gain with 25 dB of image rejection, and 2.5 dB noise figure. The ADMV1012 uses a radio frequency (RF) low noise amplifier (LNA) followed by an I/Q, double balanced mixer, where a driver amplifier drives the local oscillator (LO) with a x2 multiplier. IF1 and IF2 mixer quadrature outputs are provided, and an external 90° hybrid is required to select the required sideband. The I/Q mixer topology reduces the need for filtering of unwanted sideband. The ADMV1012 is a much smaller alternative to hybrid style, double sideband (DSB) downconverter assemblies and eliminates the need for wire bonding by allowing the use of surface-mount manufacturing assemblies. The ADMV1012 downconverter comes in a compact, thermally enhanced, 4.9 mmx4.9 mm, 32-terminal LCC. The ADMV1012 operates over the -40℃ to +85℃ temperature range.

Merkmale

KI-Übersetzung
  • RF input frequency range: 17.5 GHz to 24 GHz
  • IF output frequency range: 2.5 GHz to 3.5 GHz
  • LO input frequency range: 7 GHz to 13.5 GHz
  • Conversion gain (with hybrid): 15 dB typical
  • SSB noise figure: 2.5 dB typical
  • Input IP3: 3 dBm typical
  • Input P1dB: −5 dBm typical
  • 25 dB of image rejection
  • Single-ended, 50 Ω RF and LO input ports
  • Exposed pad, 4.9 mmx4.9 mm, 32-terminal LCC

Anwendungen

KI-Übersetzung
  • Point to point microwave radios
  • Radars and electronic warfare systems
  • Instrumentation, automatic test equipment (ATE)
  • Satellite communications

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
ADMV1012AEZ-R7ADIAlt. VerpackungLCC-32(4.9x4.9)0$ 61.532
1 weitere Alternativteile.Alle Ersatzprodukte anzeigen