LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
TRACO POWER TMP 60148 product image
실제 제품과 다를 수 있음

TRACO POWER TMP 60148

제조업체
제조사 품번
TMP 60148
LCSC 번호
C7362886
포장
DIP,88.9x67.5mm
고객 번호
주요 제원
4 to 60 Watt AC/DC Power Modules
데이터시트TRACO POWER TMP 60148
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 206.911$ 206.91
200+$ 82.5597$ 16511.94
500+$ 79.8012$ 39900.60
1,000+$ 78.4367$ 78436.70
표준 패키지5/Full Box
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Power Supplies/Power Suppliers - Board Mount/AC DC Converters
제조업체TRACO POWER
포장DIP,88.9x67.5mm
Height34.2mm
Output Voltage48V
Capacitive Load(Max)800uF
Output Current(Max)1.25A
Isolation Voltage(Vrms)3kV
Output Power60W
Voltage - Input(DC)85VAC~264VAC;120V~370V
Switching Frequency100kHz
TypePlastic encapsulated type
Operating Temperature Range-25℃~+70℃
Length88.9mm
Output Voltage Accuracy±2%
Width67.5mm
Number of Outputs1
Conversion TypeAC/DC-DC
Conversion Efficiency84%
FeaturesOver-temperature protection;Short Circuit Protection;Overload protection;Overvoltage protection
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The TMP & TMPM series AC/DC Power Modules is a new range of fully encapsulated power supplies in an ultra-compact casing. They feature easy chassis mounting with screw terminal block connection or direct PCB mounting with solder pins. Full compliance with International safety standards for industrial control equipment qualifies the products for worldwide markets. These power supplies offer a cost effective solution for many space critical applications in commercial and industrial electronic equipment and for polluted and dusty environment.

주요 특징

AI 번역
  • Ultra compact, low profile plastic casing
  • Fully encapsulated (pollution/dust)
  • Single-, dual- and triple output models
  • 2 standard package versions: Screw terminal block for chassis mount, Solder pins for direct PCB mount, Optional pin-connector on request
  • DIN-rail mount adaptor (optional)
  • Universal input 85-264 VAC, 47-440 Hz
  • Protection class ll
  • IEC/EN/UL 62368-1 approval, CB-report
  • Over-temperature protection
  • Protection against short circuit and overload