LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
SKYWORKS SI5350A-B10668-GMR product image
Photos non contractuelles

SKYWORKS SI5350A-B10668-GMR

Fabricant
Réf. Fab.
SI5350A-B10668-GMR
Réf. LCSC
C7316135
Condit.
QFN-20(4x4)
Numéro Client
Caract. clés
200MHz 8 QFN-20(4x4) Clock Generators, PLLs, Frequency Synthesizers RoHS
Fiche TechniqueSKYWORKS SI5350A-B10668-GMR
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours

Spécifications du Produit

Tout
TypeDescription
CatégorieIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
FabricantSKYWORKS
Condit.QFN-20(4x4)
Operating Temperature-40℃~+85℃
Output Frequency(Max)200MHz
FeaturesBuilt-in phase-locked loop;Spread spectrum;Protocol-specific clock generation
Number of Outputs8

Description

Traduction par IA

The Si5350A is a highly-flexible, user-definable custom clock generator that is ideally suited for replacing crystals and crystal oscillators in cost-sensitive applications. Based on a PLL + high resolution fractional divider MultiSynthTM architecture, the Si5350A can generate any frequency up to 200 MHz on each of its outputs with 0 ppm error. Spread spectrum is selectable (on/off) on any of the outputs. Custom Si5350A configurations can be created using ClockBuilder Pro.

Caractéristiques

Traduction par IA
  • Generates up to 8 non-integer-related frequencies from 2.5 kHz to 200 MHz
  • Exact frequency synthesis at each output (0 ppm error)
  • Glitchless frequency changes
  • Low output period jitter: <70 ps pp, typ
  • Configurable Spread Spectrum, selectable at each output
  • User-configurable control pins:
    • Output Enable (OEB_0/1/2)
    • Power Down (PDN)
    • Frequency Select (FS_0/1)
    • Spread Spectrum Enable (SSEN)
  • Supports static phase offset
  • Rise/fall time control
  • Operates from a low-cost, fixed frequency crystal: 25 or 27 MHz
  • Separate voltage supply pins provide level translation:
    • Core VDD: 1.8 V, 2.5 V or 3.3 V
    • Output VDDO: 1.8 V, 2.5 V or 3.3 V
  • Excellent PSRR eliminates external power supply filtering
  • Very low power consumption (25 mA core, typ)
  • Available in 3 packages types:
    • 10-MSOP: 3 outputs
    • 16-QFN (3x3 mm): 4 output
    • 20-QFN (4x4 mm): 8 output
  • PCIE Gen 1 compatible
  • Supports HCSL jitter compatible swing

Applications

Traduction par IA
  • HDTV, DVD/Blu-ray, set-top box
  • Audio/video equipment, gaming
  • Printers, scanners, projectors
  • Handheld instrumentation
  • Residential gateways
  • Networking/communication
  • Servers, storage XO replacement