Gaia Converter MGDTK25HCE
| 제조업체 | |
| 제조사 품번 | MGDTK25HCE |
| LCSC 번호 | C7301715 |
| 포장 | DIP,50.8x50.8mm |
| 고객 번호 | |
| 주요 제원 | 9V~36V DIP,50.8x50.8mm DC DC Converters |
| 데이터시트 | Gaia Converter MGDTK25HCE |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | Gaia Converter | |
| 포장 | DIP,50.8x50.8mm | |
| Number of Outputs | 3 | |
| Iout | 2.5A;500mA | |
| Output Voltage Accuracy | ±2.5% | |
| Output Voltage | 5V;12V;-12V | |
| Ripple Noise | 100mVp-p;200mVp-p | |
| Frequency - Switching | 250kHz | |
| Operating Temperature | -40℃~+95℃ | |
| Features | Over Current Protection;Automatic fault recovery;Overload protection | |
| Voltage - Supply | 9V~36V | |
| Conversion Efficiency | 87% | |
| Capacitive Load(Max) | 1500uF;330uF |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | Gaia Converter | |
| 포장 | DIP,50.8x50.8mm | |
| Number of Outputs | 3 | |
| Iout | 2.5A;500mA | |
| Output Voltage Accuracy | ±2.5% | |
| Output Voltage | 5V;12V;-12V |
| 타입 | 설명 | |
|---|---|---|
| Ripple Noise | 100mVp-p;200mVp-p | |
| Frequency - Switching | 250kHz | |
| Operating Temperature | -40℃~+95℃ | |
| Features | Over Current Protection;Automatic fault recovery;Overload protection | |
| Voltage - Supply | 9V~36V | |
| Conversion Efficiency | 87% | |
| Capacitive Load(Max) | 1500uF;330uF |
개요
The MGDK25 series features a Quality Cost Effective range of 25W board mounted isolated dc/dc converters. With multiple selection of wide input voltage ranges, the MGDK25 is proposed with a single, double, symmetrical or triple output channel. The converter embeds an output overload protection, and comes encapsulated in a low profile fully potted 2’’x2’’X0.5’’ metallic case.
응용 분야
- General purpose application
- Transportation
- Telecom
- Rnewable Energy
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 274.2351 | $ 274.24 |
| 201+ | $ 109.4223 | $ 21993.88 |
| 501+ | $ 105.7653 | $ 52988.42 |
| 999+ | $ 103.959 | $ 103855.04 |
표준 패키지3/Full Bag | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | Gaia Converter | |
| 포장 | DIP,50.8x50.8mm | |
| Number of Outputs | 3 | |
| Iout | 2.5A;500mA | |
| Output Voltage Accuracy | ±2.5% | |
| Output Voltage | 5V;12V;-12V | |
| Ripple Noise | 100mVp-p;200mVp-p | |
| Frequency - Switching | 250kHz | |
| Operating Temperature | -40℃~+95℃ | |
| Features | Over Current Protection;Automatic fault recovery;Overload protection | |
| Voltage - Supply | 9V~36V | |
| Conversion Efficiency | 87% | |
| Capacitive Load(Max) | 1500uF;330uF |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | Gaia Converter | |
| 포장 | DIP,50.8x50.8mm | |
| Number of Outputs | 3 | |
| Iout | 2.5A;500mA | |
| Output Voltage Accuracy | ±2.5% | |
| Output Voltage | 5V;12V;-12V |
| 타입 | 설명 | |
|---|---|---|
| Ripple Noise | 100mVp-p;200mVp-p | |
| Frequency - Switching | 250kHz | |
| Operating Temperature | -40℃~+95℃ | |
| Features | Over Current Protection;Automatic fault recovery;Overload protection | |
| Voltage - Supply | 9V~36V | |
| Conversion Efficiency | 87% | |
| Capacitive Load(Max) | 1500uF;330uF |
개요
The MGDK25 series features a Quality Cost Effective range of 25W board mounted isolated dc/dc converters. With multiple selection of wide input voltage ranges, the MGDK25 is proposed with a single, double, symmetrical or triple output channel. The converter embeds an output overload protection, and comes encapsulated in a low profile fully potted 2’’x2’’X0.5’’ metallic case.
응용 분야
- General purpose application
- Transportation
- Telecom
- Rnewable Energy
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |