TE / Schaffner FN3359-180-28
| Hersteller | |
| Herst.-Teilenr. | FN3359-180-28 |
| LCSC-Nr. | C7277992 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS |
| Datenblatt | TE / Schaffner FN3359-180-28 |
| Alternativteile | 5 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Power Line Filter Modules | |
| Hersteller | TE / Schaffner | |
| Verp. | - | |
| Length | 300mm | |
| Leakage Current | 5.1mA | |
| Width | 210mm | |
| Height | 120mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 300V;520V | |
| Current Rating | 180A | |
| Mounting Type | Base Mount |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Power Line Filter Modules | |
| Hersteller | TE / Schaffner | |
| Verp. | - | |
| Length | 300mm | |
| Leakage Current | 5.1mA | |
| Width | 210mm |
| Typ | Beschreibung | |
|---|---|---|
| Height | 120mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 300V;520V | |
| Current Rating | 180A | |
| Mounting Type | Base Mount |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- High-power filters for Class A compliance; certified measurements indicate certain applications may also meet Class B requirements
- Extremely compact high-current filtering solution with minimal space requirements
- FN 3359 HV version for IT power networks
- All filters up to 1000A available with optional transparent protective cover to prevent accidental contact with live conductors by installers, operators, or inspectors; can be easily retrofitted even after the filter is installed and connected
- FN 3359 also improves conducted immunity of equipment
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 709.0231 | $ 709.02 |
| 200+ | $ 665.9146 | $ 133182.92 |
| 500+ | $ 643.6611 | $ 321830.55 |
Standardgehäuse1/Full Tray | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Power Line Filter Modules | |
| Hersteller | TE / Schaffner | |
| Verp. | - | |
| Length | 300mm | |
| Leakage Current | 5.1mA | |
| Width | 210mm | |
| Height | 120mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 300V;520V | |
| Current Rating | 180A | |
| Mounting Type | Base Mount |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Power Line Filter Modules | |
| Hersteller | TE / Schaffner | |
| Verp. | - | |
| Length | 300mm | |
| Leakage Current | 5.1mA | |
| Width | 210mm |
| Typ | Beschreibung | |
|---|---|---|
| Height | 120mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 300V;520V | |
| Current Rating | 180A | |
| Mounting Type | Base Mount |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- High-power filters for Class A compliance; certified measurements indicate certain applications may also meet Class B requirements
- Extremely compact high-current filtering solution with minimal space requirements
- FN 3359 HV version for IT power networks
- All filters up to 1000A available with optional transparent protective cover to prevent accidental contact with live conductors by installers, operators, or inspectors; can be easily retrofitted even after the filter is installed and connected
- FN 3359 also improves conducted immunity of equipment
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternativteile
| MPN | Hersteller | Alternativtyp | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|---|
| FN3359-250-28 | TE / Schaffner | Ähnliche | - | 0 | $ 758.3119 | ||
| FN3359-320-99 | TE / Schaffner | Ähnliche | - | 0 | $ 956.8325 | ||
| FN3359-400-99 | TE / Schaffner | Ähnliche | - | 0 | $ 1108.7794 | ||
| FN3359-600-99 | TE / Schaffner | Ähnliche | - | 0 | $ 1385.9782 | ||
| FN3359-1600-99 | TE / Schaffner | Ähnliche | - | 0 | $ 2833.5481 |
5 weitere Alternativteile.Alle Ersatzprodukte anzeigen

