LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
CREE LED CMU1519-R090-000N0H0A50G product image
Abbildung ähnlich

CREE LED CMU1519-R090-000N0H0A50G

Hersteller
Herst.-Teilenr.
CMU1519-R090-000N0H0A50G
LCSC-Nr.
C7114149
Verp.
-
Kundennummer
Hauptmerkm.
3025lm 5000K 80 115° 34.4V Cold White LED COBs, Engines, Modules, Strips RoHS
DatenblattCREE LED CMU1519-R090-000N0H0A50G
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
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 8.4877$ 8.49
180+$ 3.3876$ 609.77
540+$ 3.2742$ 1768.07
990+$ 3.2175$ 3185.33
Standardgehäuse90/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieOptoelectronics/LED COBs, Engines, Modules, Strips
HerstellerCREE LED
Verp.-
Lumens3025lm
Color Temperature5000K
CRI Color Rendering Index80
Viewing Angle115°
Voltage - Forward(Vf)34.4V
Illumination ColorCold White

Beschreibung

KI-Übersetzung

The XLamp CMU LED series delivers industry-leading performance in common package and light-emitting surface (LES) sizes. Compared to the previous-generation CMT series, the CMU series improves lumens per watt (LPW) by up to 10% while maintaining mechanical and optical compatibility with the CMT. XLamp CMU LEDs are optimized for high-end indoor lighting applications, including track lights, spotlights, and downlights, as well as outdoor lighting.

Merkmale

KI-Übersetzung
  • 14.5mm optical light source
  • Available in 70, 80, 90, and 95 minimum CRI options
  • Supports EasyWhite 2-, 3-, and 5-step binning
  • Supports Premium Color 2- and 3-step binning
  • Forward voltage option: 36V class
  • 85°C binning and characterization
  • Maximum drive current: 1440mA
  • 77.5° viewing angle with uniform chromaticity distribution
  • Top-surface solder connection
  • RoHS and REACH compliant
  • UL Recognized Component (E349212)