CALIFORNIA MICRO DEV CM1423-03CP
| Producent | |
| Nr części prod. | CM1423-03CP |
| Nr LCSC | C7108307 |
| Opak. | WFBGA-20 |
| Numer Klienta | |
| Klucz. cechy | WFBGA-20 EMI/RFI Filters (LC, RC Networks) RoHS |
| Karta Katalogowa | CALIFORNIA MICRO DEV CM1423-03CP |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Producent | CALIFORNIA MICRO DEV | |
| Opak. | WFBGA-20 |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Producent | CALIFORNIA MICRO DEV |
| Typ | Opis | |
|---|---|---|
| Opak. | WFBGA-20 |
Opis
CM1423 is an EMI filter array with ESD protection, integrating six Pi-type filters (C-R-C) and four channels of ESD protection. The filter component values of the CM1423 are 12 pF - 100 Ω - 12 pF. Each pin of the device incorporates ESD protection diodes, providing a high level of protection for sensitive electronic components susceptible to electrostatic discharge (ESD). All ESD diodes can safely dissipate ±15 kV ESD strikes, exceeding the maximum requirements of the IEC 61000-4-2 international standard. Per the MIL-STD-883 (Method 3015) Human Body Model (HBM) ESD specification, the pins can withstand contact discharge greater than ±30 kV.
Due to its small package and easy-to-use pin assignment, the device is particularly suitable for portable electronics such as mobile phones, personal digital assistants, and laptops. In particular, the CM1423 is well suited for EMI filtering and ESD protection of data lines at Secure Digital (SD) card interface slots in mobile phones. The CM1423 is a comprehensive solution for SD card interfaces, as its EMI filters provide an appropriate cutoff frequency to attenuate unwanted signals.
The CM1423 is manufactured in a space-saving thin chip-scale package, with an optional OptiGuard coating available for enhanced reliability. It features a RoHS-compliant lead-free surface finish.
Funkcje
- EMI filtering and ESD protection for SD ports on mobile devices
- Six-channel EMI filtering and ESD protection
- Four-channel ESD protection
- ±15 kV ESD protection on all I/O pins (IEC 61000-4-2, contact discharge)
- ±30 kV ESD protection (HBM)
-
25 dB attenuation at 1 GHz for 12 pF - 100 Ω - 12 pF filter configuration
- 34 components integrated into compact CSP solution
- 20-bump, 4.000 mm × 1.458 mm chip-scale package
- Ultra-low lead inductance in CSP for optimal filtering and ESD performance
- Optional OptiGuard coating for enhanced assembly reliability
- Lead-free and RoHS compliant
Zastosowania
- SD card data lines in mobile phones
- SD card interface protection for mobile electronics (e.g., MP3 players, PDAs, digital cameras)
- I/O port protection for mobile phones, laptops, PDAs, etc.
- EMI filtering for data ports in mobile phones, PDAs, or laptops
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.5562 | $ 0.56 |
| 200+ | $ 0.2228 | $ 44.56 |
| 500+ | $ 0.2152 | $ 107.60 |
| 1,000+ | $ 0.2122 | $ 212.20 |
Standardowa Obudowa3500/Full Bag | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Producent | CALIFORNIA MICRO DEV | |
| Opak. | WFBGA-20 |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Producent | CALIFORNIA MICRO DEV |
| Typ | Opis | |
|---|---|---|
| Opak. | WFBGA-20 |
Opis
CM1423 is an EMI filter array with ESD protection, integrating six Pi-type filters (C-R-C) and four channels of ESD protection. The filter component values of the CM1423 are 12 pF - 100 Ω - 12 pF. Each pin of the device incorporates ESD protection diodes, providing a high level of protection for sensitive electronic components susceptible to electrostatic discharge (ESD). All ESD diodes can safely dissipate ±15 kV ESD strikes, exceeding the maximum requirements of the IEC 61000-4-2 international standard. Per the MIL-STD-883 (Method 3015) Human Body Model (HBM) ESD specification, the pins can withstand contact discharge greater than ±30 kV.
Due to its small package and easy-to-use pin assignment, the device is particularly suitable for portable electronics such as mobile phones, personal digital assistants, and laptops. In particular, the CM1423 is well suited for EMI filtering and ESD protection of data lines at Secure Digital (SD) card interface slots in mobile phones. The CM1423 is a comprehensive solution for SD card interfaces, as its EMI filters provide an appropriate cutoff frequency to attenuate unwanted signals.
The CM1423 is manufactured in a space-saving thin chip-scale package, with an optional OptiGuard coating available for enhanced reliability. It features a RoHS-compliant lead-free surface finish.
Funkcje
- EMI filtering and ESD protection for SD ports on mobile devices
- Six-channel EMI filtering and ESD protection
- Four-channel ESD protection
- ±15 kV ESD protection on all I/O pins (IEC 61000-4-2, contact discharge)
- ±30 kV ESD protection (HBM)
-
25 dB attenuation at 1 GHz for 12 pF - 100 Ω - 12 pF filter configuration
- 34 components integrated into compact CSP solution
- 20-bump, 4.000 mm × 1.458 mm chip-scale package
- Ultra-low lead inductance in CSP for optimal filtering and ESD performance
- Optional OptiGuard coating for enhanced assembly reliability
- Lead-free and RoHS compliant
Zastosowania
- SD card data lines in mobile phones
- SD card interface protection for mobile electronics (e.g., MP3 players, PDAs, digital cameras)
- I/O port protection for mobile phones, laptops, PDAs, etc.
- EMI filtering for data ports in mobile phones, PDAs, or laptops
C7108307 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |