TE Connectivity 3-1617118-8
| Hersteller | |
| Herst.-Teilenr. | 3-1617118-8 |
| LCSC-Nr. | C6997654 |
| Verp. | Through Hole |
| Kundennummer | |
| Hauptmerkm. | 18V 1A One set of changeover: 1C (SPDT-changeover) Through Hole Signal Relays, Up to 2 Amps |
| Datenblatt | TE Connectivity 3-1617118-8 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Signal Relays, Up to 2 Amps | |
| Hersteller | TE Connectivity | |
| Verp. | Through Hole | |
| Coil Type | - | |
| Coil Resistance | - | |
| Coil Voltage | 18V | |
| Release Time | 2ms | |
| Operate Time | 2ms | |
| Number of Pins | - | |
| Operating Temperature | -65℃~+125℃ | |
| Width | - | |
| Contact Resistance | 100mΩ | |
| Length | - | |
| Height | 7.11mm | |
| Contact Rating | - | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 512mW | |
| Contact Material | AgPd + Gold Plated |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Signal Relays, Up to 2 Amps | |
| Hersteller | TE Connectivity | |
| Verp. | Through Hole | |
| Coil Type | - | |
| Coil Resistance | - | |
| Coil Voltage | 18V | |
| Release Time | 2ms | |
| Operate Time | 2ms | |
| Number of Pins | - | |
| Operating Temperature | -65℃~+125℃ |
| Typ | Beschreibung | |
|---|---|---|
| Width | - | |
| Contact Resistance | 100mΩ | |
| Length | - | |
| Height | 7.11mm | |
| Contact Rating | - | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 512mW | |
| Contact Material | AgPd + Gold Plated |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Contact arrangement: 1 Form C (SPDT)
- Contact material: fixed contacts — gold/platinum/palladium/silver alloy (gold-plated); movable contacts — gold/platinum/palladium/silver alloy (gold-plated)
- Contact resistance: 100 mΩ max before end of life (measured at 10 mA, 6 Vdc); 200 mΩ max after end of life (measured at 1 A, 28 Vdc)
- Mechanical life expectancy: 1,000,000 operations
- Coil voltage: 5 to 26.5 Vdc; coil power: 512 mW max (at 25°C)
- Duty cycle: continuous
- Pull-in voltage: approximately 50% of nominal coil voltage
- Pull-in sensitivity: 100 mW max (at 25°C)
- Operate time: 2.0 ms max; release time: 1MA — 2.0 ms max; 1MAD/1MADD — 4.0 ms max (with suppression diode, suppression/steering diode)
- Contact bounce: 1.5 ms max
- Dielectric withstand voltage: 500 Vrms 60 Hz across open contacts; 500 Vrms 60 Hz between adjacent contacts; 500 Vrms 60 Hz between contacts and coil
- Insulation resistance: 10,000 MΩ at 500 Vdc; 1,000 MΩ at 500 Vdc (coil to case, at +125°C)
- Temperature range: -65°C to +125°C
- Weight: 0.08 oz (2.27 g); with heat sink pad: 0.09 oz (2.52 g)
- Vibration resistance: 30 G, 10 to 3000 Hz
- Shock resistance: 75 G, 6 ± 1 ms max
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 75.2303 | $ 75.23 |
| 200+ | $ 30.0169 | $ 6003.38 |
| 500+ | $ 29.0142 | $ 14507.10 |
| 1,000+ | $ 28.5183 | $ 28518.30 |
Standardgehäuse500/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Signal Relays, Up to 2 Amps | |
| Hersteller | TE Connectivity | |
| Verp. | Through Hole | |
| Coil Type | - | |
| Coil Resistance | - | |
| Coil Voltage | 18V | |
| Release Time | 2ms | |
| Operate Time | 2ms | |
| Number of Pins | - | |
| Operating Temperature | -65℃~+125℃ | |
| Width | - | |
| Contact Resistance | 100mΩ | |
| Length | - | |
| Height | 7.11mm | |
| Contact Rating | - | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 512mW | |
| Contact Material | AgPd + Gold Plated |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Signal Relays, Up to 2 Amps | |
| Hersteller | TE Connectivity | |
| Verp. | Through Hole | |
| Coil Type | - | |
| Coil Resistance | - | |
| Coil Voltage | 18V | |
| Release Time | 2ms | |
| Operate Time | 2ms | |
| Number of Pins | - | |
| Operating Temperature | -65℃~+125℃ |
| Typ | Beschreibung | |
|---|---|---|
| Width | - | |
| Contact Resistance | 100mΩ | |
| Length | - | |
| Height | 7.11mm | |
| Contact Rating | - | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 512mW | |
| Contact Material | AgPd + Gold Plated |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Contact arrangement: 1 Form C (SPDT)
- Contact material: fixed contacts — gold/platinum/palladium/silver alloy (gold-plated); movable contacts — gold/platinum/palladium/silver alloy (gold-plated)
- Contact resistance: 100 mΩ max before end of life (measured at 10 mA, 6 Vdc); 200 mΩ max after end of life (measured at 1 A, 28 Vdc)
- Mechanical life expectancy: 1,000,000 operations
- Coil voltage: 5 to 26.5 Vdc; coil power: 512 mW max (at 25°C)
- Duty cycle: continuous
- Pull-in voltage: approximately 50% of nominal coil voltage
- Pull-in sensitivity: 100 mW max (at 25°C)
- Operate time: 2.0 ms max; release time: 1MA — 2.0 ms max; 1MAD/1MADD — 4.0 ms max (with suppression diode, suppression/steering diode)
- Contact bounce: 1.5 ms max
- Dielectric withstand voltage: 500 Vrms 60 Hz across open contacts; 500 Vrms 60 Hz between adjacent contacts; 500 Vrms 60 Hz between contacts and coil
- Insulation resistance: 10,000 MΩ at 500 Vdc; 1,000 MΩ at 500 Vdc (coil to case, at +125°C)
- Temperature range: -65°C to +125°C
- Weight: 0.08 oz (2.27 g); with heat sink pad: 0.09 oz (2.52 g)
- Vibration resistance: 30 G, 10 to 3000 Hz
- Shock resistance: 75 G, 6 ± 1 ms max
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Typ | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

