LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
SGMICRO SGM812-SXKA4/TR product image
Abbildung ähnlich

SGMICRO SGM812-SXKA4/TR

Hersteller
SGMICROAsian Brands
Herst.-Teilenr.
SGM812-SXKA4/TR
LCSC-Nr.
C699649
Verp.
SOT-143
Kundennummer
Hauptmerkm.
SOT-143 Supervisors
DatenblattSGMICRO SGM812-SXKA4/TR
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.3764$ 0.38
10+$ 0.2816$ 2.82
30+$ 0.2403$ 7.21
100+$ 0.1898$ 18.98
Standardgehäuse3000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
HerstellerSGMICRO
Verp.SOT-143

Beschreibung

KI-Übersetzung

The SGM811/SGM812 supervisory circuits monitor the power supply voltage in microprocessor and digital systems. The SGM811/SGM812 are designed to monitor eight different voltages; these voltages have been selected for the effective monitoring of 1.8V, 2.5V, 3V, 3.3V and 5V supply voltage levels. They provide a reset output during power- up, power- down and brownout conditions. On power- up, an internal timer holds reset asserted for 240ms. This holds the microprocessor in a reset state until conditions have stabilized. The nRESET output remains operational with VCC as low as 1V. The SGM811 provides an active low reset signal (nRESET) while the SGM812 provides an active high signal (RESET) output. Included in this circuit is a manual reset input. The manual reset function is very useful, especially if the circuit in which the SGM811/SGM812 is operating enters into a state that can only be detected by the user. Allowing the user to reset a system manually can reduce the damage or danger that could otherwise be caused by an out- of- control or locked system. The devices come in SOT- 143 and SOT- 23- 5 packages.

Merkmale

KI-Übersetzung
  • Superior Upgrade for MAX811/MAX812 and ADM811/ADM812
  • Full Specified over Temperature
  • Low Power Consumption: 13µA (TYP)
  • Precision Voltage Monitor: 1.8V, 2.5V, 3V, 3.3V and 5V Options
  • Reset Assertion Down to 1V VCC
  • 150ms (MIN) Power-On Reset
  • Logic Low nRESET Output (SGM811)
  • Logic High RESET Output (SGM812)
  • Manual Reset Input
  • Available in Green SOT-143 and SOT-23-5 Packages

Anwendungen

KI-Übersetzung
  • Microprocessor Systems
  • Controllers
  • Intelligent Instruments
  • Automotive Systems
  • Safety Systems
  • Portable Instruments