LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
TOREX XC6203E342PR-G product image
실제 제품과 다를 수 있음

TOREX XC6203E342PR-G

제조업체
제조사 품번
XC6203E342PR-G
LCSC 번호
C6932725
포장
SOT-89
고객 번호
주요 제원
3.4V Positive Fixed SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
데이터시트TOREX XC6203E342PR-G
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 0.341$ 0.34
200+$ 0.1361$ 27.22
500+$ 0.1316$ 65.80
1,000+$ 0.1293$ 129.30
표준 패키지1000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
제조업체TOREX
포장SOT-89
Output Voltage3.4V
Operating Temperature-40℃~+85℃
Supply Current (Iq)-
Output ConfigurationPositive
Operating Voltage8V
Output Current-
Features-
Output TypeFixed
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The XC6203 series are highly precise, low power consumption, 3 terminal positive voltage regulators manufactured using CMOS and laser trimming technologies. The series provides large currents with a significantly small dropout voltage. The XC6203P consists of a driver transistor, a current limiter, a precision reference voltage and an error amplifier. The XC6203E is also available but without the current limiter function. Output voltage is selectable in 0.1V increments between a voltage of 1.8V and 6.0V.

주요 특징

AI 번역
  • Maximum Output Current: 400mA (3.3V)
  • Maximum Operating Voltage: 8.0V
  • Output Voltage Range: 1.8V~6.0V (Selectable in 0.1V increments)
  • Highly Accurate: ±2%
  • Low Power Consumption: 8.0μA (TYP.)
  • Line Regulation: 0.2%/V (TYP.)
  • Output Voltage Temperature Characteristics: ±100ppm/°C (TYP.)
  • Dropout Voltage: 150mV @ 100mA, 300mV @ 200mA
  • Operating Ambient Temperature: -40°C~85°C
  • Packages: SOT-23, SOT-89, SOT-223
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

응용 분야

AI 번역
  • Magnetic disk drive
  • Note PCs / Tablet PCs
  • Digital still cameras / Camcorders
  • Digital audio equipments
  • Reference voltage sources
  • Multi-function power supplies